DQD20 Series DC/DC Converters - Chassis Mount

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Series
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 12 Vdc, 1.667 A, single regulated output, chassis mount 45In Stock
36Expected 6/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 12 V 1.667 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 24 Vdc, 0.833 A, single regulated output, chassis mount 35In Stock
72On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 24 V 1.111 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 12 Vdc, 1.667 A, single regulated output, chassis mount
168On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.667 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 5 Vdc, 4 A, single regulated output, chassis mount
550On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 5 V 4 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 15 Vdc, 1.333 A, single regulated output, chassis mount
27Expected 30/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 15 V 1.333 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 9 Vdc, 2.22 A, single regulated output, chassis mount
27Expected 16/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 9 V 2.222 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 24 Vdc, 0.833 A, single regulated output, chassis mount
50On Order
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 24 V 833 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 5 Vdc, 4 A, single regulated output, chassis mount
36Expected 20/3/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-12 Vdc, +/-0.833 A, dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 24 V 9 V 36 V - 12 V - 833 mA 12 V 833 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-15 Vdc, +/-0.667 A, dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 24 V 9 V 36 V - 15 V - 667 mA 15 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-24 Vdc, +/-0.416 A, dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 24 V 9 V 36 V - 24 V - 416 mA 24 V 416 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-5 Vdc, +/-2 A, dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 24 V 9 V 36 V - 5 V - 2 A 5 V 2 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, +/-9 Vdc, +/-0.946 A, dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 24 V 9 V 36 V - 9 V - 1.111 A 9 V 1.111 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 28 Vdc, 0.714 A, single regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 28 V 714 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 3.3 Vdc, 5 A, single regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 16.5 W 24 V 9 V 36 V 3.3 V 5 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, +/-12 Vdc, +/-0.833 A, dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 48 V 18 V 75 V - 12 V - 833 mA 12 V 833 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, +/-15 Vdc, +/-0.667 A, dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 48 V 18 V 75 V - 15 V - 667 mA 15 V 667 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, +/-24 Vdc, +/-0.416 A, dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 48 V 18 V 75 V - 24 V - 416 mA 24 V 416 mA 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, +/-5 Vdc, +/-2 A, dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 48 V 18 V 75 V - 5 V - 2 A 5 V 2 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, +/-9 Vdc, +/-0.946 A, dual regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 2 Output 20 W 48 V 18 V 75 V - 9 V - 1.111 A 9 V 1.111 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 15 Vdc, 1.333 A, single regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 48 V 18 V 75 V 15 V 1.333 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 3.3 Vdc, 5 A, single regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 16.5 W 48 V 18 V 75 V 3.3 V 5 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20
CUI Inc. DC/DC Converters - Chassis Mount dc-dc, isolated, 20 W, 18-75 Vdc input, 9 Vdc, 2.22 A, single regulated output, chassis mount Non-Stocked Lead-Time 7 Weeks
Min.: 36
Mult.: 36

Isolated 1 Output 20 W 48 V 18 V 75 V 9 V 2.222 A 1.5 kV 76 mm 31.5 mm 21.3 mm DQD20