S3M DC/DC Converters - SMD

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT
312Expected 9/11/2026
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 86In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 166In Stock
160On Order
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 132In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 VDC 3.63 VDC 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 132In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT 502In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 2.97 VDC 3.63 VDC 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 21.6 VDC 26.4 VDC 3.3 VDC 600 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 10.8 VDC 13.2 VDC 3.3 VDC 600 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 500
: 500
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 4.5 5.5 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 500
: 500
Isolated 1 Output 1 W 4.5 VDC 5.5 VDC 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 13.5 VDC 16.5 VDC 3.3 VDC 600 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

1 Output 2 W 21.6 VDC 26.4 VDC 3.3 VDC 600 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

1 Output 2 W 13.5 VDC 16.5 VDC 3.3 VDC 600 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 4.5 VDC 5.5 VDC 3.3 VDC 600 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 13.5 VDC 16.5 VDC 3.3 VDC 600 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 21.6-26.4 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

1 Output 2 W 21.6 VDC 26.4 VDC 3.3 VDC 600 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

1 Output 2 W 4.5 VDC 5.5 VDC 3.3 VDC 600 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 10.8 VDC 13.2 VDC 3.3 VDC 600 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 4.5-5.5 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
: 500

1 Output 2 W 4.5 VDC 5.5 VDC 3.3 VDC 600 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

1 Output 2 W 10.8 VDC 13.2 VDC 3.3 VDC 600 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M
CUI Inc. DC/DC Converters - SMD 2 W, 13.5-16.5 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

1 Output 2 W 13.5 VDC 16.5 VDC 3.3 VDC 600 mA 1.5 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DDP2-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97 3.63 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 2.97 VDC 3.63 VDC 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 500
Isolated 1 Output 1 W 10.8 VDC 13.2 VDC 3.3 VDC 303 mA 2 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DHP1-M
CUI Inc. DC/DC Converters - SMD 2 W, 10.8-13.2 Vdc input, 3.3 Vdc, 0.6 A, single unregulated output, SMT Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

1 Output 2 W 10.8 VDC 13.2 VDC 3.3 VDC 600 mA 3 kVDC SMT-8 12.8 mm 10.8 mm 6.9 mm DEP2-M