R2S Series DC/DC Converters - SMD

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 24Vout 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 24 V 83 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 3.3Vout 56In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 5Vout 23In Stock
39Expected 10/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 5Vout 9In Stock
250Expected 17/4/2026
Min.: 1
Mult.: 1
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 5Vout 78In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 24Vout 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 83 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 24Vout 91In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 83 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 3.3Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 15Vout 2In Stock
39Expected 10/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 133 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 15Vout 500In Stock
Min.: 1
Mult.: 1
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 133 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 3.3Vout 250In Stock
Min.: 1
Mult.: 1
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 606 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 5Vout 34In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 15Vout 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 133 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 12Vout 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 167 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 15Vout 1In Stock
Min.: 1
Mult.: 1
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 133 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 5Vout
145Expected 17/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 12Vout
138Expected 1/5/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin 12Vout
156Expected 22/5/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin 24Vout
500Expected 24/4/2026
Min.: 1
Mult.: 1
Reel: 250

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin 15Vout
195Expected 17/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 15 V 133 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin 24Vout
250Expected 5/6/2026
Min.: 1
Mult.: 1
Reel: 250

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 83 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 15Vout
55On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 133 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin 5Vout
39Expected 10/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 1 kV SMD-8 12.75 mm 10.7 mm 9 mm Industrial R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 15Vout
78Expected 10/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 133 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin 24Vout
39Expected 22/5/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S