DEP1-M Series DC/DC Converters - SMD

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8-13.2 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 3.3 VDC 152 mA - 152 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8-13.2 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 2 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 3.3 VDC 152 mA - 152 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8-13.2 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 5 VDC 100 mA - 5 VDC - 100 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8-13.2 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 2 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 5 VDC 100 mA - 5 VDC - 100 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8-13.2 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 9 VDC 56 mA - 9 VDC - 56 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 10.8-13.2 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 2 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 9 VDC 56 mA - 9 VDC - 56 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 3.3 Vdc, 0.303 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 3.3 VDC 303 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,10.8-13.2 Vdc input, 9 Vdc, 0.112 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 1 Output 1 W 12 VDC 10.8 VDC 13.2 VDC 9 VDC 112 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5-16.5 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,13.5-16.5 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 1 Output 1 W 15 VDC 13.5 VDC 16.5 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6-26.4 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 12 VDC 42 mA - 12 VDC - 42 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6-26.4 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 2 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 12 VDC 42 mA - 12 VDC - 42 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6-26.4 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 2 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 15 VDC 34 mA - 15 VDC - 34 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6-26.4 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 3.3 VDC 152 mA - 3.3 VDC - 152 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6-26.4 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 2 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 3.3 VDC 152 mA - 3.3 VDC - 152 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6-26.4 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 5 VDC 100 mA - 5 VDC - 100 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6-26.4 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 2 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 5 VDC 100 mA - 5 VDC - 100 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6-26.4 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Isolated 2 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 9 VDC 56 mA - 9 VDC - 56 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W, 21.6-26.4 Vdc input, Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 2 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 9 VDC 56 mA - 9 VDC - 56 mA 3 kVDC SMD-10 15.24 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6-26.4 Vdc input, 12 Vdc, 0.084 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 12 VDC 84 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6-26.4 Vdc input, 15 Vdc, 0.067 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 15 VDC 67 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M

CUI Inc. DC/DC Converters - SMD dc-dc isolated, 1 W,21.6-26.4 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT, T&R Non-Stocked Lead-Time 11 Weeks
Min.: 1,000
Mult.: 500
Reel: 500
Isolated 1 Output 1 W 24 VDC 21.6 VDC 26.4 VDC 5 VDC 200 mA 3 kVDC SMD-8 12.75 mm 10.7 mm 7 mm Industrial DEP1-M