RECOM RS-S_D(Z) Series DC/DC Converters - Through Hole

Results: 180
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 9-18Vin 15Vout 161In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 15 V 134 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 18-36Vin +/-15Vout 442In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 15 V 67 mA - 15 V 67 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 18-36Vin 5Vout 156In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 18-36Vin 3.3Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 3.3 V 500 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 9-18Vin +/-5Vout 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9 V 18 V 5 V 200 mA - 5 V 200 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 9-18Vin +/-5Vout 44In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9 V 18 V 5 V 200 mA - 5 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 4.5-9Vin +/-9Vout 71In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 9 V 9 V 111 mA - 9 V 111 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 4.5-9Vin 9Vout 58In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 9 V 9 V 222 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 36-72Vin 5Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 36 V 72 V 5 V 400 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 18-36Vin +/-12Vout 22In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 12 V 83 mA - 12 V 83 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV REG 2:1 18-36Vin 15Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 15 V 134 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 4.5-9Vin +/-5Vout 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 9 V 5 V 200 mA - 5 V 200 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV REG 4:1 18-72Vin +/-9Vout 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 V 18 V 72 V 9 V 111 mA - 9 V 111 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 4:1 18-72Vin +/-15Vout 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 V 18 V 72 V 15 V 67 mA - 15 V 67 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 2kV REG 4:1 9-36Vin +/-5Vout 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 9 V 36 V 5 V 200 mA - 5 V 200 mA 2 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV REG 2:1 36-72Vin +/-15Vout 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 48 V 36 V 72 V 15 V 67 mA - 15 V 67 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 18-36Vin +/-12Vout 1,033In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 18 V 36 V 12 V 83 mA - 12 V 83 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 4.5-9Vin +/-12Vout 265In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 9 V 12 V 83 mA - 12 V 83 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 9-18Vin +/-5Vout 330In Stock
176Expected 20/3/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9 V 18 V 5 V 200 mA - 5 V 200 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 9-18Vin 5Vout 361In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 9 V 18 V 5 V 400 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 9-18Vin +/-12Vout 322In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9 V 18 V 12 V 83 mA - 12 V 83 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 9-18Vin +/-15Vout 154In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 9 V 18 V 15 V 67 mA - 15 V 67 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 18-36Vin 5Vout 363In Stock
338Expected 3/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV REG 4:1 9-36Vin 5Vout 250In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 9 V 36 V 5 V 400 mA 3 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Medical RS-S_D(Z)
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV REG 2:1 18-36Vin 15Vout 314In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 18 V 36 V 15 V 134 mA 1 kV SIP-8 21.8 mm (0.858 in) 9.2 mm (0.362 in) 11.1 mm (0.437 in) Industrial RS-S_D(Z)