RECOM REM6-S_D(W) Series DC/DC Converters - Through Hole

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 6W 9-36Vin 12Vout DIP24 2In Stock
7Expected 24/4/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin 3.3Vout DIP24 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 3.3 V 1.8 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-36Vin +/-12Vout DIP24 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 12 V 250 mA - 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 9-36Vin +/-15Vout DIP24 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 9 V 36 V 15 V 200 mA - 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-75Vin +/-12Vout DIP24 1In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 18 V 75 V 12 V 250 mA - 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin +/-15Vout DIP24 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 15 V 200 mA - 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 9-36Vin 24Vout DIP24 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 24 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin 12Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 12 V 500 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin +/-5Vout DIP24 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 5 V 600 mA - 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin +/-15Vout DIP24 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 15 V 200 mA - 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 9-18Vin +/-15Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 15 V 200 mA - 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-75Vin 5Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin 5Vout DIP24 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 9-18Vin 5Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-36Vin 5Vout DIP24 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 9-36Vin 5Vout DIP24 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 9-36Vin 5Vout DIP24
5Expected 19/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 36-75Vin +/-15Vout DIP24
6Expected 12/6/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 75 V 15 V 200 mA - 15 V 200 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 18-75Vin 3.3Vout DIP24
4Expected 12/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 V 18 V 75 V 3.3 V 1.8 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin +/-5Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 5 V 600 mA - 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin +/-5Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 5 V 600 mA - 5 V 600 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin 5Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin 5Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 5 V 4.5 V 9 V 5 V 1.2 A 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin +/-12Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 12 V 250 mA - 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)
RECOM Power DC/DC Converters - Through Hole 6W 4.5-9Vin +/-12Vout DIP24 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 5 V 4.5 V 9 V 12 V 250 mA - 12 V 250 mA 5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.4 mm (0.409 in) Medical REM6-S_D(W)