RECOM RP40Q-RUW Series DC/DC Converters - Through Hole

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 40W 14-160Vin 15Vout 2.67A Pos Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 14 V 160 V 15 V 2.67 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial RP40Q-RUW
RECOM Power DC/DC Converters - Through Hole 40W 16-160Vin 15Vout 2.67A Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 16 V 160 V 15 V 2.67 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 25.4 mm (1 in) Industrial RP40Q-RUW
RECOM Power DC/DC Converters - Through Hole 40W 16-160Vin 15Vout 2.67A Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 16 V 160 V 15 V 2.67 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 25.4 mm (1 in) Industrial RP40Q-RUW
RECOM Power DC/DC Converters - Through Hole 40W 14-160Vin 24Vout 1.67A Neg HC Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 14 V 160 V 24 V 1.67 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial RP40Q-RUW
RECOM Power DC/DC Converters - Through Hole 40W 14-160Vin 24Vout 1.67A Pos HC Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 14 V 160 V 24 V 1.67 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial RP40Q-RUW
RECOM Power DC/DC Converters - Through Hole 40W 14-160Vin 24Vout 1.67A Neg Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 14 V 160 V 24 V 1.67 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial RP40Q-RUW
RECOM Power DC/DC Converters - Through Hole 40W 14-160Vin 24Vout 1.67A Pos Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 14 V 160 V 24 V 1.67 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial RP40Q-RUW
RECOM Power DC/DC Converters - Through Hole 40W 16-160Vin 24Vout 1.67A Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 16 V 160 V 24 V 1.67 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 25.4 mm (1 in) Industrial RP40Q-RUW
RECOM Power DC/DC Converters - Through Hole 40W 16-160Vin 24Vout 1.67A Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 16 V 160 V 24 V 1.67 A 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 25.4 mm (1 in) Industrial RP40Q-RUW
RECOM Power DC/DC Converters - Through Hole 40W 14-160Vin 48Vout 830mA Neg HC Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 14 V 160 V 48 V 830 mA 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial RP40Q-RUW
RECOM Power DC/DC Converters - Through Hole 40W 14-160Vin 48Vout 830mA Pos HC Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 14 V 160 V 48 V 830 mA 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial RP40Q-RUW
RECOM Power DC/DC Converters - Through Hole 40W 14-160Vin 48Vout 830mA Neg Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 14 V 160 V 48 V 830 mA 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial RP40Q-RUW
RECOM Power DC/DC Converters - Through Hole 40W 14-160Vin 48Vout 830mA Pos Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 14 V 160 V 48 V 830 mA 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 12.7 mm (0.5 in) Industrial RP40Q-RUW
RECOM Power DC/DC Converters - Through Hole 40W 16-160Vin 48Vout 830mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 16 V 160 V 48 V 830 mA 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 25.4 mm (1 in) Industrial RP40Q-RUW
RECOM Power DC/DC Converters - Through Hole 40W 16-160Vin 48Vout 830mA Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 110 V 16 V 160 V 48 V 830 mA 3 kV 1/4 Brick 57.9 mm (2.28 in) 36.8 mm (1.449 in) 25.4 mm (1 in) Industrial RP40Q-RUW