Cincon EC3SB Series DC/DC Converters - Through Hole

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 9-18VDC Input, +/-5VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 5 V 1.5 A - 5 V 1.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 9-18VDC Input, +/-12VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 12 V 625 mA - 12 V 625 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 9-18VDC Input, +/-15VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 15 V 500 mA - 15 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 9-18VDC Input, 5VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 5 V 3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.2 mm (0.362 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 12 V 1.25 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.2 mm (0.362 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 9-18VDC Input, 15VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 15 V 1 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.2 mm (0.362 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 9-18VDC Input, 3.3VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 3.3 V 4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.2 mm (0.362 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 18-36VDC Input, +/-5VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 18 V 36 V 5 V 1.5 A - 5 V 1.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 18-36VDC Input, +/-12VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 18 V 36 V 12 V 625 mA - 12 V 625 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 18-36VDC Input, +/-15VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 18 V 36 V 15 V 500 mA - 15 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 18-36VDC Input, 5VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 5 V 3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.2 mm (0.362 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 18-36VDC Input, 12VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 12 V 1.25 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.2 mm (0.362 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 18-36VDC Input, 15VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 15 V 1 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.2 mm (0.362 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 18-36VDC Input, 3.3VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 3.3 V 4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.2 mm (0.362 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 36-75VDC Input, +/-5VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 36 V 75 V 5 V 1.5 A - 5 V 1.5 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 36-75VDC Input, +/-12VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 36 V 75 V 12 V 625 mA - 12 V 625 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 36-75VDC Input, +/-15VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 36 V 75 V 15 V 500 mA - 15 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 36-75VDC Input, 5VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 5 V 3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.2 mm (0.362 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 36-75VDC Input, 12VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 12 V 1.25 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.2 mm (0.362 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 36-75VDC Input, 15VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 15 V 1 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.2 mm (0.362 in) Industrial EC3SB
Cincon DC/DC Converters - Through Hole DC-DC Converter, 15 Watt, 2:1 Input Range, 36-75VDC Input, 3.3VDC Output, DIP, 1.0x1.0x0.4" Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 36 V 75 V 3.3 V 4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.2 mm (0.362 in) Industrial EC3SB