152 mm DC/DC Converters - Chassis Mount

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 43-160Vin 48Vout 6.3A 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 48 V 6.3 A 3 kV 152 mm 102 mm 38.6 mm Industrial + 80 C - 40 C TEQ 300WIR
TRACO Power DC/DC Converters - Chassis Mount 300W Iso 43-160Vin 12Vout 25A 4Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 12 V 25 A 3 kV 152 mm 102 mm 38.6 mm Industrial + 80 C - 40 C TEQ 300WIR