9.6 mm DC/DC Converters - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Bel Power Solutions DC/DC Converters - SMD 10A 80VDC SMD 297In Stock
Min.: 1
Mult.: 1
: 100

Isolated 1 Output 0 V 80 V 80 V 10 A 30.48 mm 20.7 mm 9.6 mm Industrial + 85 C - 40 C
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 24Vout 400mA SMD 200Factory Stock Available
Min.: 200
Mult.: 200
: 200

Isolated 1 Output 2 W 18 V 36 V 5 V 400 mA 3 kV SMD-5 14.99 mm 14.22 mm 9.6 mm Industrial + 85 C - 40 C RTC2
RECOM Power DC/DC Converters - SMD 2W 4.5-9Vin 5Vout 400mA SMD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 4.5 V 9 V 5 V 400 mA 3 kV SMD-5 14.99 mm 14.22 mm 9.6 mm Industrial + 85 C - 40 C RTC2
RECOM Power DC/DC Converters - SMD 2W 4.5-9Vin 5Vout 400mA SMD Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200
: 200

Isolated 1 Output 2 W 4.5 V 9 V 5 V 400 mA 3 kV SMD-5 14.99 mm 14.22 mm 9.6 mm Industrial + 85 C - 40 C RTC2
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 24Vout 400mA SMD Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 18 V 36 V 5 V 400 mA 3 kV SMD-5 14.99 mm 14.22 mm 9.6 mm Industrial + 85 C - 40 C RTC2
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 52 Weeks
Min.: 40
Mult.: 40
Isolated 1 Output 132 W 36 V 75 V 3.3 V 40 A 2.25 kVDC 1/8 Brick 58.4 mm 22.7 mm 9.6 mm Industrial + 125 C - 40 C
Flex Power Modules DC/DC Converters - SMD Non-Stocked Lead-Time 52 Weeks
Min.: 60
Mult.: 60
Isolated 1 Output 86 W 36 V 75 V 15 V 5.7 A 2.25 kVDC 1/16 Brick 33.02 mm 22.86 mm 9.6 mm Industrial + 125 C - 40 C