Mikroe Battery Packs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rechargeable/Non-Rechargeable Number of Batteries Output Voltage Capacity Battery Chemistry Termination Style Length Height Width Minimum Operating Temperature Maximum Operating Temperature Packaging
Mikroe Battery Packs Li-Polymer Battery 3.7V 250mAh

Mikroe Battery Packs Li-Polymer Battery 3.7V 190mAh

Rechargeable 1 Battery 3.7 V 190 mAh Lithium Ion Polymer (LiPo) Wire 24.5 mm 4.2 mm 23.5 mm - 20 C + 60 C
Mikroe Battery Packs Li-Polymer Battery 3.7V 130mAh
Rechargeable 1 Battery 3.7 V 130 mAh Lithium Ion Polymer (LiPo) Connector 31.5 mm 3.2 mm 20.5 mm Bulk
Mikroe Battery Packs Li-Polymer Battery 3.7V 6000mAh

Mikroe Battery Packs Li-Polymer Battery 3.7V 2000mAh
Rechargeable 1 Battery 3.7 V 2 Ah Lithium Ion Polymer (LiPo) Wire 63 mm 7 mm 43.5 mm - 10 C + 60 C Bulk
Mikroe Battery Packs Li-Polymer Battery 3.7V 1500mAh

Mikroe Battery Packs Li-Polymer Battery 3.7V 3000mAh