6051.2070

Schurter
693-6051.2070
6051.2070

Mfr.:

Description:
AC Power Leads AU Cordset 10A 1.5m V-Lock

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 960   Multiples: 60
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$11.01 $10,569.60

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Leads
REACH - SVHC:
AU / NZ
AC Power Cord w/Lock
IEC-320-C13
AS3112
1.5 m
10 A
125 V
Black
Brand: Schurter
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: AC Power Cords
Factory Pack Quantity: 60
Subcategory: Power Cords
Unit Weight: 170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

V-Lock AC Power Cords

Schurter V-Lock AC Power Cords are part of the V-Lock cord-retaining system, providing an attractive alternative to brackets or other less-than-ideal cord-retaining systems. The V-Lock cords feature a catch mechanism that forms a secure latch when inserted into an inlet or outlet, preventing unintentional disconnection. The Schurter V-Lock AC Power Cords have a bright yellow exterior for easy recognition and distinguishes this system from conventional power cords. Various V-Lock cords are compatible with 10A and 16A IEC connectors and power entry modules. The power cords are ideal for IP40- and IP54-rated applications, including medical devices, power distribution, commercial food appliances, manufacturing equipment, robotics, and A/V equipment.