SIP-4 DC/DC Converters - Through Hole

Results: 920
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 77In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 260 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial TME
TRACO Power DC/DC Converters - Through Hole 1W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 107In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 110 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.1 mm (0.28 in) 10.2 mm (0.402 in) Industrial TME
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, unregulated in a PCB Mount Plastic Case 15In Stock
110On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 12 V 250 mA 1.5 kV SIP-4 11.5 mm (0.453 in) 8.6 mm (0.339 in) 10.2 mm (0.402 in) Industrial TMU 3
Texas Instruments DC/DC Converters - Through Hole Mini 1W 3kVDC Isolat ed DC-DC 51In Stock
140Expected 3/9/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SIP-4 19.56 mm (0.77 in) 7.62 mm (0.3 in) 10.15 mm (0.4 in) Industrial DCH010505S
Texas Instruments DC/DC Converters - Through Hole Mini 1W 3kVDC Isolat ed DC-DC 34In Stock
140Expected 8/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 3 kV SIP-4 19.56 mm (0.77 in) 7.62 mm (0.3 in) 10.15 mm (0.4 in) Industrial DCH010515S
RECOM Power DC/DC Converters - Through Hole 0.65-3.15Vin 3.3Vout 0.1A THT SIP4 73In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 330 mW 650 mV 3.15 V 3.3 V 100 mA SIP-4 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78S
RECOM Power DC/DC Converters - Through Hole 0.65-3.3Vin 3.6Vout 100mA SIP4 36In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 360 mW 650 mV 3.3 V 3.6 V 100 mA SIP-4 11.6 mm (0.457 in) 8.5 mm (0.335 in) 10.4 mm (0.409 in) Industrial R-78S
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 5Vin 5Vout 75In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin 5Vout 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 12Vin 12Vout 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 15Vin 12Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 12 V 167 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin 5Vout 128In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin 12Vout 126In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 167 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 1kV UNREG 24Vin 15Vout 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 133 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI
RECOM Power DC/DC Converters - Through Hole 3W 5Vin 9Vout 333mA 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 9 V 333 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 5Vin 15Vout 200mA 36In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 5.5 V 15 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 12Vin 12Vout 250mA 127In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 12 V 250 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 12Vin 15Vout 200mA 43In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 10.8 V 13.2 V 15 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 15Vin 15Vout 200mA 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 15 V 13.5 V 16.5 V 15 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 3W 24Vin 5Vout 600mA 63In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 5 V 600 mA 1 kV SIP-4 11.5 mm (0.453 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial RI3
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 5Vin 5Vout 69In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 2kV UNREG 5Vin 5Vout 160In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 5Vin 5Vout 53In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 5 V 50 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 5Vin 12Vout 183In Stock
210Expected 26/6/2026
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 5 V 4.5 V 5.5 V 12 V 21 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM
RECOM Power DC/DC Converters - Through Hole 0.25W DC/DC 1kV UNREG 12Vin 12Vout 184In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 250 mW 12 V 10.8 V 13.2 V 12 V 21 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RM