STMicroelectronics LDO Voltage Regulators

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging

STMicroelectronics LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator with reverse current protection 419,140In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT DFN-8 Adjustable 2 A 1 Output Positive 1 mA 1.25 V 6 V 40 dB Adjustable - 40 C + 125 C 130 mV LD39200 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.5A Adj Fixed Reg 1.3V at 1.5A 3 Term 4,420In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT DFN-8 Adjustable 1.5 A 1 Output Positive 5 mA 4.8 V 30 V Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators High Input Volt 85 mA LDO REG 15,642In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-8 1.2 V to 5 V 85 mA 1 Output Positive 3.8 uA 2.5 V 24 V 62 dB Adjustable - 40 C + 125 C 500 mV ST715 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 800 mA ultra low drop, high PSRR voltage regulator 8,182In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DFN-8 Adjustable 800 mA 1 Output Positive 150 uA 1 V 5.5 V 80 dB Adjustable - 40 C + 125 C 70 mV ST1L08 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators High Input Volt 85 mA LDO REG 3,304In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-8 3.3 V 85 mA 1 Output Positive 3.8 uA 2.5 V 24 V Fixed - 40 C + 125 C 500 mV ST715 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators High input voltage 85 mA LDO linear regulator Non-Stocked Lead-Time 24 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DFN-8 3.3 V 85 mA 1 Output 5 uA 4.3 V 24 V Fixed - 40 C + 125 C 500 mV LDK715 Reel

STMicroelectronics LDO Voltage Regulators Very Low Quiescent BiCMOS Volt Reg Non-Stocked Lead-Time 22 Weeks
Min.: 4,500
Mult.: 4,500
Reel: 4,500

SMD/SMT DFN-8 1.195 V to 1.245 V 1.3 A 1 Output Positive 650 uA 3.3 V 5.5 V Adjustable 0 C + 125 C 300 mV ST1L05 Reel