PW-245

Brainboxes
360-PW-245
PW-245

Mfr.:

Description:
Power Supplies - DIN Rail Mount 60W Single Output Industrial DIN Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$92.88 $92.88

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
60 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 V
Industrial
90 mm (3.543 in)
52 mm (2.047 in)
58 mm (2.283 in)
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 90 mm x 52 mm x 58 mm
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
5A991.b

FEATURED PRODUCTS
BRAINBOXES