16 mm Coin Cell Battery

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Battery Size Battery Chemistry Output Voltage Capacity Rechargeable/Non-Rechargeable Termination Style Orientation Height Minimum Operating Temperature Maximum Operating Temperature
Renata Coin Cell Battery 3V 16.0x3.2mm 125mAh Card Unit Pkging

CR CR1632 Lithium 3 V 137 mAh Non-Rechargeable Pressure Contact Vertical 3.2 mm - 40 C + 85 C
Renata Coin Cell Battery 3V 16.0x1.6mm 50mAh Card Unit Pkging

CR CR1616 Lithium 3 V 50 mAh Non-Rechargeable Pressure Contact Vertical 1.6 mm - 40 C + 85
Renata Coin Cell Battery 3V 16.0x2.0mm 68mAh Card Unit Pkging
CR CR1620 Lithium 3 V 68 mAh Non-Rechargeable Pressure Contact Vertical 2 mm - 40 C + 85 C
Panasonic Industrial Devices CR1616PA/1BL
Panasonic Industrial Devices Coin Cell Battery Retail Packaging Lithium Coin V

Retail Packaging Lithium Coin Lithium 3 V Non-Rechargeable Flat Top (Non-Extending) Vertical 1.6 mm - 14 C + 140 C