STC3100IQT

STMicroelectronics
511-STC3100IQT
STC3100IQT

Mfr.:

Description:
Battery Management STANDARD LINEAR BATT MNTR IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,478

Stock:
2,478 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.32 $5.32
$4.02 $40.20
$3.70 $92.50
$3.34 $334.00
$3.17 $792.50
$3.06 $1,530.00
$2.97 $2,970.00
Full Reel (Order in multiples of 3000)
$2.78 $8,340.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
2.5 A
2.7 V to 5.5 V
DFN-8
SMD/SMT
STC3100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 37.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99

STC3100 Battery Monitor IC

The STMicroelectronics STC3100 battery monitor IC with Coulomb counter monitors critical parameters of a single-cell Li-Ion battery and includes hardware functions to implement a gas gauge for battery charge monitoring based on a programmable 12- to 14-bit ADC. The STC3100 includes an internal temperature sensor and is programmable through the I²C interface. This STMicroelectronics battery monitor IC features 32 RAM bytes, 8-byte unique device ID, 1 general-purpose I/O, and 32,768 Hz internal clock.