STMicroelectronics LDO Voltage Regulators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 205,681In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 5 V 200 mA 1 Output Positive 70 uA 2.5 V 18 V 48 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 61,018In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 Adjustable 200 mA 1 Output Positive 70 uA 2.5 V 18 V 58 dB Adjustable - 40 C + 125 C 100 mV LDK320 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 32,065In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 12 V 200 mA 1 Output Positive 70 uA 2.5 V 18 V 48 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300mA, 28 V low-dropout voltage regulator, with 5uAA quiescent current 5,268In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 5 V 300 mA 1 Output Positive 5 uA 2.5 V 28 V Fixed - 40 C + 125 C 200 mV ST732 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 150 mA - ultra low quiescent current linear voltage regulator 6,958In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 2 V 150 mA 1 Output Positive 1.4 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 11 mV STLQ015 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 12,043In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3.3 V 200 mA 1 Output Positive 70 uA 2.5 V 18 V 48 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 719In Stock
6,000Expected 30/3/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOT-23-5 3 V 200 mA 1 Output Positive 70 uA 2.5 V 18 V 48 dB Fixed - 40 C + 125 C 100 mV LDK320 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

LDK320 Reel