B72220Q321K502

TDK
871-B72220Q321K502
B72220Q321K502

Mfr.:

Description:
Varistors 320VAC 10% 20mm EnergetiQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.987 $2,961.00

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Varistors
RoHS:  
B72220Q
MOVs
320 VAC
420 VDC
510 V
840 V
15 kA
255 J
950 pF
- 40 C
+ 105 C
Bulk
Brand: TDK
Height: 6.3 mm
Lead Spacing: 10 mm
Length: 20 mm
Factory Pack Quantity: 250
Subcategory: Varistors
Width: 20 mm
Part # Aliases: 320VAC 10% 20MM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533404000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.