6.5 mm Varistors

Results: 128
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 620V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 400 A 17.7 J 40 pF - 40 C + 105 C Bulk
YAGEO Varistors 620V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,500

05D MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 400 A 17.7 J 40 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 620V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 400 A 17.7 J 40 pF - 40 C + 105 C Bulk
YAGEO Varistors 620V 0.4KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,500

05D MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 400 A 17.7 J 40 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 620V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 800 A 25 J 40 pF - 40 C + 105 C Bulk
YAGEO Varistors 620V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 800 A 25 J 40 pF - 40 C + 105 C Bulk
YAGEO Varistors 620V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 800 A 25 J 40 pF - 40 C + 105 C Bulk
YAGEO Varistors 620V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,500

05D MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 800 A 25 J 40 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 620V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 800 A 25 J 40 pF - 40 C + 105 C Bulk
YAGEO Varistors 620V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 800 A 25 J 40 pF - 40 C + 105 C Bulk
YAGEO Varistors 620V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,500

05D MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 800 A 25 J 40 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 620V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

05D MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 800 A 25 J 40 pF - 40 C + 105 C Bulk
YAGEO Varistors 620V 0.8KA MOV Disc 5mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,500

05D MOVs Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 5 mm 800 A 25 J 40 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Vishay / BC Components VDRH14V385ALE
Vishay / BC Components Varistors VDRHS14D6000A385VKNL16AMMOe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500

VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V385TLE
Vishay / BC Components Varistors VDRHS14D6000A385VKNL16TAPEe3 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Reel, Cut Tape
Panasonic Varistors ERZ-E 9mm 430V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 2.5 kA 60 J 270 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 430V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10.5 mm 3.5 kA 80 J 230 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH10S385ASE
Vishay / BC Components Varistors VDRHS10D3500A385VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 3.5 kA 107 J 180 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH10S385BSE
Vishay / BC Components Varistors VDRHS10D3500A385VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDR MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 3.5 kA 107 J 180 pF - 40 C + 125 C Bulk
Vishay / BC Components VDRH10S385TSE
Vishay / BC Components Varistors VDRHS10D3500A385VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12.5 mm 3.5 kA 107 J 180 pF - 40 C + 125 C Reel, Cut Tape
Vishay / BC Components VDRH14V385AME
Vishay / BC Components Varistors VDRHS14D6000A385VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500
VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Ammo Pack
Vishay / BC Components VDRH14V385TSE
Vishay / BC Components Varistors VDRHS14D6000A385VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRH MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 16.5 mm 6 kA 215 J 280 pF - 40 C + 125 C Reel, Cut Tape
Vishay / Beyschlag VDRH20X350BKE
Vishay / Beyschlag Varistors VDR HS 20D 100AA 350V KNLDS BULK e3 Non-Stocked
Min.: 1
Mult.: 1
VDRH MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 23 mm 10 kA 410 J 650 pF - 40 C + 125 C
Vishay / BC Components VDRH20X350BSE
Vishay / BC Components Varistors VDRHS20D100AA350VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 23 mm 10 kA 410 J 650 pF - 40 C + 125 C Bulk
Vishay VDRUS10T300BKE
Vishay Varistors VDRUS10D4500A300VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDR MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 99 J 240 pF - 40 C + 125 C Bulk