- 55 C Varistors

Results: 4,095
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 22V 30A 0603 AEC-Q200 38,478In Stock
Min.: 1
Mult.: 1
: 3,500

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 44 V 30 A 300 mJ 185 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 120A 0805 AEC-Q200 29,052In Stock
Min.: 1
Mult.: 1
: 3,500

VE MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 79 V 120 A 0.2 J 230 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 200A 1206 AEC-Q200 19,114In Stock
Min.: 1
Mult.: 1
: 2,500

VE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 47 V 79 V 200 A 1.2 J 450 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 300V 20KA SQ 25MM PB FREE 25S 785In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 765 V 25 mm 20 kA 370 J 1150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 10V 30A 150pF 26,148In Stock
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 115V 250A 120pF 13 Inch Reel 7,107In Stock
Min.: 1
Mult.: 1
: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 125 VAC 153 VDC 180 V 295 V 250 A 4 J 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 19,876In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 5 mm 400 A 7 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 40kA 4500pF 40mm Disc 45In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 730 V 40 mm 40 kA 400 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 90pF 0603 AEC-Q200 MLA AUTO 34,751In Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 100 mJ 90 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 14MM P47Z7 30VRMS 6,027In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 14 mm 1 kA 8.8 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 5.5 VDC .05J 39V-CL 210PF P 11,343In Stock
Min.: 1
Mult.: 1
: 10,000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 15.9 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 500pF 0603 AEC-Q200 MLA AUTO 37,640In Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5 VDC 9.3 V 17.5 V 30 A 100 mJ 960 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 56 VDC 1J 120V-CL 180A PK 7,127In Stock
Min.: 1
Mult.: 1
: 2,500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 77 V 120 V 180 A 1 J 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 80pF 8,835In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 2.5 kA 67 J 80 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V 7,771In Stock
Min.: 1
Mult.: 1
: 4,000

USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30VAC 38VDC 12J 4200 pF 47 V 77V 1,760In Stock
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 2 kA 12 J 4200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31V 0603 67V Clamp T VS Hi-Temp AEC-Q200 9,270In Stock
Min.: 1
Mult.: 1
: 4,000

VT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 100 mJ 90 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 3,061In Stock
Min.: 1
Mult.: 1
: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 45V 1000A 2220 AEC-Q200 3,753In Stock
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 65V 800A 2220 AEC-Q200 4,815In Stock
Min.: 1
Mult.: 1
: 1,000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 250A 1210 AEC-Q200 19,062In Stock
Min.: 1
Mult.: 1
: 2,500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 35 VAC 45 VDC 56 V 92 V 250 A 2.2 J 670 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 1000A 2220 AEC-Q200 4,481In Stock
Min.: 1
Mult.: 1
: 1,000

VE MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 92 V 1 kA 7.6 J 3000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,227In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 320 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 20KA SQ 25MM PB FREE 25S 740In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 640 V 25 mm 20 kA 330 J 1400 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 34MM 175In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 405 V 34 mm 40 kA 360 J 8000 pF - 55 C + 85 C Bulk