Littelfuse Varistors

Results: 5,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 25V 40A 250pF 2,012In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 79 V 3 mm 40 A 180 mJ 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25 VAC .3J 79V-CL 100A-P 2,344In Stock
4,500Expected 18/5/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 5 mm 100 A 300 mJ 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25 VAC 1.2J 79V-CL 250A-P 2,749In Stock
4,500Expected 2/6/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 35 V to 43 V 79 V 7 mm 250 A 1.2 J 900 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25 VAC 20J 76V-CL 2KA-PK 1,052In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 76 V 20 mm 2 kA 20 J 0.012 uF - 55 C + 85 C Bulk
Littelfuse Varistors 25 VAC 6J 76V-CL 1KA-PK 3,259In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 35 V to 43 V 76 V 14 mm 1 kA 6 J 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 250A 1100pF 3,388In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 7 mm 250 A 1.2 J 1100 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 420V 300pF 2,152In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 420 VAC 560 VDC 610 V to 748 V 1.12 kV 14 mm 4.5 kA 90 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20MM Radial 1,972In Stock
Min.: 1
Mult.: 1
Reel: 400

LA MOVs PCB Mount Radial 420 VAC 560 VDC 1.06 kV 20 mm 6.5 kA 600 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 42 VDC .8J 92V-CL 180A PK 2,245In Stock
Min.: 1
Mult.: 1

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 42 VDC 92 V 425 pF - 55 C + 125 C Bulk
Littelfuse Varistors 275V 250A 50pF Bulk Pack 66In Stock
Min.: 1
Mult.: 1

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 275 VAC 369 VDC 430 V 710 V 250 A 8 J 80 pF - 55 C + 125 C Bulk
Littelfuse Varistors 275V 100A 11pF 628In Stock
1,500Expected 12/5/2026
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 253 VAC 349 VDC 430 V 740 V 3 mm 100 A 1.5 J 11 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 100A 11pF 845In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 264 VAC 365 VDC 430 V 700 V 3 mm 100 A 1.7 J 11 pF - 55 C + 85 C Bulk
Littelfuse Varistors 460V 45pF 767In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 640 V 1.16 kV 20 mm 6.5 kA 170 J 560 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 40A 210pF 1,343In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 27 VAC 34 VDC 47 V 99 V 3 mm 40 A 190 mJ 210 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 40A 210pF 900In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 90 V 3 mm 40 A 210 mJ 210 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC .4J 93V-CL 100A-P 4,434In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 90 V 5 mm 100 A 400 mJ 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 4,391In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Through Hole 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 100 mJ to 52 J 1245 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VAR PB FREE NICKEL BARRIER 2,711In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 1.8 J 1245 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC 23J 93V-CL 2KA-PK 1,858In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 93 V 20 mm 2 kA 23 J 0.011 uF - 55 C + 85 C Bulk
Littelfuse Varistors 30 VAC 8.8J 93V-CL 1KA-PK 1,585In Stock
2,100Expected 12/5/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 89 V 14 mm 1 kA 8.8 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 1000A 4500pF 1,350In Stock
Min.: 1
Mult.: 1
Reel: 500

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 14 mm 1 kA 8.8 J 4500 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 480V 120pF 995In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 10 mm 2.5 kA 60 J 120 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 50pF 2,737In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 7 mm 1.2 kA 35 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE 647In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 480 VAC 825 V 1.24 kV 20 mm 9 kA 425 J - 55 C + 85 C Bulk
Littelfuse Varistors 480V 270pF 908In Stock
Min.: 1
Mult.: 1
Reel: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 825 V 1.24 kV 20 mm 4.5 kA 105 J 270 pF - 55 C + 85 C Reel, Cut Tape