KYOCERA AVX Varistors

Results: 648
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 52VAC 70VDC 0.015J 2 2pF 120V 225V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

MAV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 52 VAC 70 VDC 120 V 225 V 2 A 15 mJ 22 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 52VAC 70VDC 0.02J 8p F 120V 225V Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

MAV MLVs PCB Mount SMD/SMT 0405 (1013 metric) 52 VAC 70 VDC 120 V 225 V 3 A 20 mJ 8 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 52VAC 70VDC 0.02J 6pF 120V 225V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

MAV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 52 VAC 70 VDC 120 V 225 V 1 A 20 mJ 6 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.02J 45 pF 18.5V 32V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

MG MLVs PCB Mount SMD/SMT 0405 (1013 metric) 10 VAC 14 VDC 18.5 V 32 V 15 A 20 mJ 45 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.02J 40 pF 28V 50V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

MG MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 28 V 50 V 15 A 20 mJ 40 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 28V 50V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 50 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 28V 50V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 50 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 825 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 825 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 425 pF 19.5V 32V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 10 VAC 14 VDC 19.5 V 32 V 30 A 100 mJ 425 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 225 pF 25.5V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

MG MLVs PCB Mount SMD/SMT 0508 (1220 metric) 14 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 75 pF 28V 50V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 75 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 75 pF 28V 50V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 28 V 50 V 20 A 50 mJ 75 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 825 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 825 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 425 pF 19.5 V 32V Non-Stocked Lead-Time 9 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 10 VAC 14 VDC 19.5 V 32 V 30 A 100 mJ 425 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 120 pF 25.5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 25.5 V 42 V 15 A 100 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 25. 5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 25.5 V 42 V 15 A 100 mJ 525 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 25. 5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

MG MLVs PCB Mount SMD/SMT 0612 (1632 metric) 14 VAC 18 VDC 25.5 V 42 V 15 A 100 mJ 525 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 1 0pF 70 V Non-Stocked Lead-Time 9 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

USB MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 32 V 4 A 15 mJ 10 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.3J 180 0pF 22 V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 22 V 22 V 120 A 300 mJ 1800 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel