Eaton Varistors

Results: 918
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Eaton Electronics Varistors 12 VDC 1700PF 2,088In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 8.5 VAC 12 VDC 18 V 34 V 300 A 1.5 J 1700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 11 VDC 2400PF 4,565In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 7.8 VAC 11 VDC 16 V 33 V 500 A 2.5 J 2400 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 18 VDC 4000PF 5,915In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 12.7 VAC 18 VDC 25 V 44 V 600 A 2.5 J 4000 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 85 VDC 1700PF 2,484In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 4032 (10280 metric) 60 VAC 85 VDC 100 V 176 V 1.2 kA 4.8 J 1700 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 30 VDC 450PF 5,214In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 21.2 VAC 30 VDC 42 V 74 V 120 A 400 mJ 450 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 48 VDC 510PF 2,222In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 110 V 280 A 1.5 J 510 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 310 V MCOV 870In Stock
Min.: 1
Mult.: 1

MOVGT MOVs, GDTs Axial Bulk
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV13, 1210 MLV 31 Vdc 4,950In Stock
Min.: 1
Mult.: 1
: 2,500

AMLV13 MLVs PCB Mount SMD/SMT 25 VAC 31 VDC 42.9 V 67 V 300 A 1.7 J 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVTP, 14 mm, 300 Vac 2,233In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 300 VAC 385 VDC 517 V 775 V 18.5 mm 6 kA 192 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 465 Vac 3,231In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 18.5 mm 6 kA 247 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 150 Vac 2,494In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 150 VAC 200 VDC 264 V 395 V 23.5 mm 10 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 20 mm, 465 Vac 2,504In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 465 VAC 615 VDC 825 V 1.24 kV 23.5 mm 10 kA 509 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MLV 0402 18V 1pF 8,980In Stock
Min.: 1
Mult.: 1
: 10,000

MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 46 V to 60 V 110 V 1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVTP, 20 mm, 320 Vac 756In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 320 VAC 410 VDC 561 V 845 V 23.5 mm 10 kA 386 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MLV 0402 18V 3pF 46,566In Stock
Min.: 1
Mult.: 1
: 10,000

MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 22 V to 34 V 58 V 3 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVTP, 20 mm, 300 Vac 2,284In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 300 VAC 385 VDC 517 V 775 V 23.5 mm 10 kA 350 J - 40 C + 105 C Bulk
Eaton Electronics Varistors 42 VDC 1000PF 1,777In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 42 VDC 56 V 99 V 500 A 2.5 J 1000 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 22 VDC 1100PF 2,973In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1210 (3225 metric) 15.6 VAC 22 VDC 30 V 53 V 300 A 1.5 J 1100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 38 VDC 1800PF 1,359In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 30 VAC 38 VDC 47 V 90 V 100 A 900 mJ 1800 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 200 VDC 250PF 2,042In Stock
Min.: 1
Mult.: 1
: 2,500

MLVC MLVs SMD/SMT SMD/SMT 3225 (8063 metric) 150 VAC 200 VDC 240 V 427 V 400 A 4.9 J 250 pF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors MOVTP, 14 mm, 275 Vac 1,086In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 275 VAC 350 VDC 473 V 710 V 18.5 mm 6 kA 170 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 250 Vac 1,114In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 18.5 mm 6 kA 154 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 250 Vac 911In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 250 VAC 320 VDC 429 V 650 V 18.5 mm 6 kA 154 J - 40 C + 105 C Bulk
Eaton Electronics Varistors MOVTP, 14 mm, 320 Vac 1,144In Stock
Min.: 1
Mult.: 1

MOVTP MOVs Through Hole Through Hole 320 VAC 410 VDC 561 V 845 V 18.5 mm 6 kA 209 J - 40 C + 105 C Bulk
Eaton Electronics Varistors High Voltage MLV, 0604 EIA Size, 175 Vac 3,676In Stock
Min.: 1
Mult.: 1
: 3,000

MLVHV MLVs SMD/SMT SMD/SMT 0604 (1610 metric) 180 VAC 225 VDC 270 V 450 V - 40 C + 125 C Reel, Cut Tape, MouseReel