Bourns Varistors

Results: 1,290
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors ZV 14V 10% 0805 NI Sn Non-Stocked Lead-Time 10 Weeks
Min.: 30,000
Mult.: 15,000
Reel: 15,000

ZV MLVs Reel
Bourns Varistors 18 VDC .4J 38V-CL 355PF Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 0.4 J 355 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3,500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 22 V 38 V 200 A 0.6 J 950 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 14V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 16,000
Mult.: 4,000
Reel: 4,000

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.6 J 2000 pF - 55 C + 125 C Reel
Bourns Varistors ZV 17 K 1206 201 Ni R2 Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 10,000
Reel: 10,000

ZV MLVs Reel
Bourns Varistors 31 VDC .2J 65V-CL 260PF Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3,500

ZVHT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 120 A 0.2 J 260 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 510 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 2220 NI Sn Non-Stocked Lead-Time 10 Weeks
Min.: 8,000
Mult.: 4,000
Reel: 4,000

ZV MLVs Reel
Bourns Varistors ZV 35V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3000 pF - 55 C + 125 C Reel
Bourns Varistors ZV 50 K 1210 251 Ni R1 Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 2,000
Reel: 2,000

ZV MLVs Reel
Bourns Varistors ZV 60V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 12,000
Mult.: 2,000
Reel: 2,000

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 60 VAC 85 VDC 100 V 165 V 250 A 2.2 J 390 pF - 55 C + 125 C Reel
Bourns Varistors ZV 60V 10% Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 60 VAC 85 VDC 100 V 165 V 800 A 6.2 J 1000 pF - 55 C + 125 C Reel
Bourns Varistors ZV 75 K 2220 801 Ni R1 Non-Stocked Lead-Time 10 Weeks
Min.: 6,000
Mult.: 1,000
Reel: 1,000

ZV MLVs Reel
Bourns Varistors ZV 95 K 1812 301 Ni R1 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

ZV MLVs - 55 C + 125 C Reel, Cut Tape
Bourns Varistors ZVE 14 S 0603 Ni R1 Non-Stocked Lead-Time 10 Weeks
Min.: 20,000
Mult.: 4,000
Reel: 4,000

ZV MLVs Reel
Bourns Varistors AV 40 K 2220 122 Ni R1 Non-Stocked
Min.: 6,000
Mult.: 1,000
Reel: 1,000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1.2 kA 5500 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors ChipGuard 0201 0.05pF 24VDC Non-Stocked Lead-Time 14 Weeks
Min.: 15,000
Mult.: 15,000
Reel: 15,000

CG0201MLU SMD/SMT 0201 20 V - 40 C + 85 C Reel
Bourns Varistors CG Auto MLV 0603, 120pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

CGA-MLA SMD/SMT 0603 (1608 metric) 46 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 15pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

CGA-MLA SMD/SMT 0603 (1608 metric) 70 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 100pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

CGA-MLA SMD/SMT 0603 (1608 metric) 44 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 160pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

CGA-MLA SMD/SMT 0603 (1608 metric) 64 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 100pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

CGA-MLA SMD/SMT 0603 (1608 metric) 50 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 160pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

CGA-MLA SMD/SMT 0603 (1608 metric) 50 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 50pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

CGA-MLA SMD/SMT 0603 (1608 metric) 54 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CG Auto MLV 0603, 75pF AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

CGA-MLA SMD/SMT 0603 (1608 metric) 54 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel