Bourns Varistors

Results: 1,299
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 160pF 620volts 10% 1,391In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1250pF 68volts 10% 3,786In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 40 VAC 75 VDC 68 V 135 V 10 mm 500 A 8.2 J 1250 pF - 40 C + 85 C Bulk
Bourns Varistors 1250pF 68volts 10% 942In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 40 VAC 75 VDC 68 V 135 V 10 mm 500 A 8.2 J 1250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 150pF 680volts 10% 2,188In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 10 mm 2.5 kA 70 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors 130pF 750volts 10% 3,672In Stock
6,400Expected 11/5/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 420 VAC 825 VDC 680 V 1.24 kV 10 mm 2.5 kA 75 J 130 pF - 40 C + 85 C Bulk
Bourns Varistors 130pF 780volts 10% 5,688In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 485 VAC 858 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 130 pF - 40 C + 85 C Bulk
Bourns Varistors 130pF 780volts 10% 120In Stock
2,000Expected 9/6/2026
Min.: 1
Mult.: 1
Reel: 500

MOV-10DxxxK MOVs PCB Mount Radial 485 VAC 858 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 130 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 250pF 82volts 10% 3,979In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 10 mm 2.5 kA 12 J 250 pF - 40 C + 85 C Bulk
Bourns Varistors 250pF 82volts 10% 455In Stock
2,000Expected 9/7/2026
Min.: 1
Mult.: 1
Reel: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 10 mm 2.5 kA 12 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 110pF 820volts 10% 4,814In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 110 pF - 40 C + 85 C Bulk
Bourns Varistors 110pF 820volts 10% 165In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-10DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 110 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 100volts 14mm 5,352In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 60 VAC 100 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Bulk
Bourns Varistors 100volts 14mm 2,523In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 60 VAC 100 VDC 100 V 165 V 14 mm 4.5 kA 28 J 2000 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1000volts 14mm 4,253In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 625 VAC 1 kVDC 1 kV 1.65 kV 14 mm 4.5 kA 190 J 200 pF - 40 C + 85 C Bulk
Bourns Varistors 120volts 14mm 3,799In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 75 VAC 120 VDC 120 V 200 V 14 mm 4.5 kA 32 J 1700 pF - 40 C + 85 C Bulk
Bourns Varistors 150volts 14mm 5,227In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1300 pF - 40 C + 85 C Bulk
Bourns Varistors 150volts 14mm 6,280In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1300 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 180volts 14mm 398In Stock
6,400Expected 11/5/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 115 VAC 180 VDC 180 V 300 V 14 mm 4.5 kA 50 J 1100 pF - 40 C + 85 C Bulk
Bourns Varistors 180volts 14mm 6,143In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 180 VDC 300 V 14 mm 4.5 kA 50 J 1100 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 200volts 14mm 458In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 130 VAC 200 VDC 200 V 340 V 14 mm 4.5 kA 57 J 1000 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 22volts 14mm 6,093In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 14 VAC 22 VDC 22 V 43 V 14 mm 1 kA 5 J 9100 pF - 40 C + 85 C Bulk
Bourns Varistors 220volts 14mm 6,452In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 140 VAC 220 VDC 220 V 360 V 14 mm 4.5 kA 60 J 900 pF - 40 C + 85 C Bulk
Bourns Varistors 240votls 14mm 27In Stock
6,400Expected 14/5/2026
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 150 VAC 240 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 85 C Bulk
Bourns Varistors 240votls 14mm 7,384In Stock
Min.: 1
Mult.: 1
Reel: 500

MOV-14DxxxK MOVs PCB Mount Radial 150 VAC 240 VDC 240 V 395 V 14 mm 4.5 kA 63 J 830 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 27volts 14mm 2,832In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 17 VAC 27 VDC 27 V 53 V 14 mm 1 kA 6 J 7400 pF - 40 C + 85 C Bulk