50 mm Varistors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Minimum Operating Temperature Maximum Operating Temperature
Panasonic Varistors Max. Allow. =AC150Vrms, Peak Current 30kA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 44 mm 30 kA 300 J - 40 C + 85 C
Panasonic Varistors Max. Allow. =AC250Vrms, Peak Current 30kA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 44 mm 30 kA 435 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked

CK Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 44 mm 30 kA 500 J - 40 C + 85 C
Panasonic Varistors Max Allow.=320VACrms, Peak Current 30k Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 44 mm 30 kA 505 J - 40 C + 85 C
Panasonic Varistors Max. Allow. =AC420Vrms, Peak Current 30kA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 44 mm 30 kA 560 J - 40 C + 85 C
Panasonic Varistors Max. Allow. =AC550Vrms, Peak Current 30kA Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 44 mm 30 kA 750 J - 40 C + 85 C