8.5 mm Varistors

Results: 23
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Semitec Varistors 680V 2500A 12.5mm 790In Stock
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 420 VAC 560 VDC 1.12 kV 8.5 mm 1.25 kA 92 J 150 pF - 40 C + 85 C Bulk
Semitec Varistors 1000V 4500A 16mm 368In Stock
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 625 VAC 825 VDC 845 V 8.5 mm 1.25 kA 280 J 90 pF - 40 C + 85 C Bulk
Semitec Varistors 820V 4500A 16mm 995In Stock
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 510 VAC 670 VDC 77 V 8.5 mm 250 A 235 J 1600 pF - 40 C + 85 C Bulk
Semitec Varistors 200V 1250A 8.5mm 760In Stock
Min.: 1
Mult.: 1

Z7D MOVs PCB Mount Radial 130 VAC 170 VDC 201 V 200 V 8.5 mm 6.5 kA 17.5 J 5500 pF - 40 C + 85 C Bulk
Semitec Varistors 39V 250A 8.5mm 70In Stock
1,000Expected 31/7/2026
Min.: 1
Mult.: 1

Z7D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 710 V 8.5 mm 6.5 kA 2.4 J 1000 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 100VDC 120V 1250A AEC-Q200 2,950In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 200 V 8.5 mm 1.25 kA 7 J 650 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 350VDC 430V 1250A AEC-Q200 2,779In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 8.5 mm 1.75 kA 27.5 J 130 pF - 40 C + 85 C Bulk
Semitec Varistors 47V 500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 30 VAC 38 VDC 93 V 8.5 mm 1.25 kA 6.8 J 700 pF - 40 C + 85 C Bulk
Semitec Varistors 510V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 320 VAC 410 VDC 845 V 8.5 mm 1.25 kA 92 J 500 pF - 40 C + 85 C Bulk
Semitec Varistors 560V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 350 VAC 450 VDC 930 V 8.5 mm 1.25 kA 92 J 190 pF - 40 C + 85 C Bulk
Semitec Varistors 68V 500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 40 VAC 56 VDC 135 V 8.5 mm 1.25 kA 9.8 J 170 pF - 40 C + 85 C Bulk
Semitec Varistors 750V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 460 VAC 615 VDC 1.24 kV 8.5 mm 1.25 kA 100 J 130 pF - 40 C + 85 C Bulk
Semitec Varistors 820V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 510 VAC 670 VDC 1.35 kV 8.5 mm 1.25 kA 110 J 130 pF - 40 C + 85 C Bulk
Semitec Varistors 910V 2500A 12.5mm Non-Stocked
Min.: 1
Mult.: 1

Z10D PCB Mount Radial 550 VAC 745 VDC 1.5 kV 8.5 mm 1.25 kA 130 J 120 pF - 40 C + 85 C Bulk
Semitec Varistors 100V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 60 VAC 85 VDC 775 V 8.5 mm 1.25 kA 35 J 100 pF - 40 C + 85 C Bulk
Semitec Varistors 68V 1000A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 40 VAC 56 VDC 36 V 8.5 mm 250 A 20 J 3800 pF - 40 C + 85 C Bulk
Semitec Varistors 680V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 420 VAC 560 VDC 43 V 8.5 mm 250 A 190 J 3600 pF - 40 C + 85 C Bulk
Semitec Varistors 910V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 550 VAC 745 VDC 93 V 8.5 mm 250 A 255 J 1550 pF - 40 C + 85 C Bulk
Semitec Varistors 430V 1250A 8.5mm N/A
Min.: 1
Mult.: 1

Z7D MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 845 V 8.5 mm 6.5 kA 40 J 800 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 85VDC 100V 1250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 8.5 mm 1.25 kA 6 J 700 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 145VDC 180V 1250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 110 VAC 145 VDC 180 V 300 V 8.5 mm 1.25 kA 11 J 430 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 200VDC 240V 1250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 8.5 mm 1.25 kA 15 J 210 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 22VDC 27V 250A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 8.5 mm 500 A 1.3 J 2800 pF - 40 C + 85 C Bulk