8 mm Varistors

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors VARISTOR LOW PROFILE LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000

RA8 MOVs PCB Mount Radial 38 VDC 92 V 8 mm - 55 C + 125 C Bulk
KEMET Varistors 38V 1200A .47uF AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

VM MLVs Through Hole Radial 30 VAC 38 VDC 47 V 77 V 8 mm 1.2 kA 10 J 470 fF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors 150A 12V 2500pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 6 VAC 8 VDC 34 V 8 mm 150 A 2500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 1200A 250pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 95 VAC 127 VDC 250 V 8 mm 1.2 kA 8 J 250 pF - 55 C + 125 C Bulk
Littelfuse Varistors 115V 1200A 200pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 125 VAC 153 VDC 295 V 8 mm 1.2 kA 200 pF - 55 C + 125 C Bulk
Littelfuse Varistors 10V 250A 2000pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 10 VAC 14 VDC 42 V 8 mm 250 A 2000 pF - 55 C + 125 C Bulk
Littelfuse Varistors 200V 1200A 180pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000

RA8 MOVs PCB Mount Radial 130 VAC 175 VDC 340 V 8 mm 1.2 kA 180 pF - 55 C + 125 C Bulk
Littelfuse Varistors 140V 1200A 160pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 140 VAC 180 VDC 360 V 8 mm 1.2 kA 12 J 160 pF - 55 C + 125 C Bulk
Littelfuse Varistors 10V 250A 1600pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 14 VAC 18 VDC 47 V 8 mm 250 A 10 J 1600 pF - 55 C + 125 C Bulk
Littelfuse Varistors 150V 1200A 150pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 150 VAC 200 VDC 395 V 8 mm 1.2 kA 150 pF - 55 C + 125 C Bulk
Littelfuse Varistors 175V 1200A 130pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 175 VAC 225 VDC 455 V 8 mm 1.2 kA 15 J 130 pF - 55 C + 125 C Bulk
Littelfuse Varistors 17V 250A 1300pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000

RA8 MOVs PCB Mount Radial 17 VAC 22 VDC 57 V 8 mm 250 A 1300 pF - 55 C + 125 C Bulk
Littelfuse Varistors 20V 250A 1100pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 20 VAC 26 VDC 68 V 8 mm 250 A 1100 pF - 55 C + 125 C Bulk
Littelfuse Varistors 230V 1200A 100pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 8 mm 1.2 kA 20 J 100 pF - 55 C + 125 C Bulk
Littelfuse Varistors 250V 1200A 90pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 250 VAC 330 VDC 650 V 8 mm 1.2 kA 90 pF - 55 C + 125 C Bulk
Littelfuse Varistors 25V 250A 900pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 25 VAC 31 VDC 79 V 8 mm 250 A 900 pF - 55 C + 125 C Bulk
Littelfuse Varistors 275V 1200A 80pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 275 VAC 369 VDC 710 V 8 mm 1.2 kA 80 pF - 55 C + 125 C Bulk
Littelfuse Varistors 30V 250A 800pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 30 VAC 38 VDC 92 V 8 mm 250 A 800 pF - 55 C + 125 C Bulk
Littelfuse Varistors 56V 250A 700pF Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 35 VAC 45 VDC 107 V 8 mm 250 A 700 pF - 55 C + 125 C Bulk
Littelfuse Varistors 68V 250A 600pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 40 VAC 56 VDC 127 V 8 mm 250 A 600 pF - 55 C + 125 C Bulk
Littelfuse Varistors 82V 250A 500pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 50 VAC 66 VDC 135 V 8 mm 1.2 kA 4 J 500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 8.2V 150A 3000pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 4 VAC 5 VDC 22 V 8 mm 150 A 3000 pF - 55 C + 125 C Bulk