5100 pF Varistors

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 39V 2KA MOV Disc 14mm Non-Stocked
Min.: 1
Mult.: 1
: 800

14H MOVs Through Hole Radial 25 VAC 31 VDC 39 V 77 V 14 mm 2 kA 13 J 5100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 390V 40KA MOV Disc 40mm Non-Stocked Lead-Time 18 Weeks
Min.: 120
Mult.: 60

40D MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 40 mm 40 kA 590 J 5100 pF - 40 C + 85 C Bulk
Bourns Varistors 39volts 20mm Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 250
: 250

MOV-20DxxxK MOVs PCB Mount Radial 39 VDC 77 V 20 mm 1 kA 8.6 J 5100 pF - 40 C + 85 C Reel
Panasonic Varistors ZNR Transient/Surge Absorb 104x252x122mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 528 VAC 746 VDC 1.1 kV 1.57 kV 45 kA 3.265 kJ 5100 pF - 40 C + 70 C Bulk
Chemi-Con Varistors 125VDC 150V 7000A AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 20 mm 10 kA 75 J 5100 pF - 40 C + 85 C Bulk