360 pF Varistors

Results: 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 560V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 500

14H MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J 360 pF - 40 C + 125 C Bulk
YAGEO Varistors 560V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 600
: 600

14H MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J 360 pF - 40 C + 125 C Reel
YAGEO Varistors 560V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14H MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J 360 pF - 40 C + 125 C Bulk
YAGEO Varistors 560V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 500

14H MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J 360 pF - 40 C + 125 C Bulk
YAGEO Varistors 560V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 600

14H MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J 360 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 560V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 4,000
Mult.: 500

14H MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J 360 pF - 40 C + 125 C Bulk
YAGEO Varistors 560V 6KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 600

14H MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 14 mm 6 kA 185 J 360 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 560V 6KA TMOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 200

14M MOVs Through Hole Radial 350 VAC 460 VDC 560 V 920 V 14 mm 6 kA 200 J 360 pF - 40 C + 85 C Bulk
YAGEO Varistors 560V 6KA TMOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 2,000
Mult.: 200

14N MOVs Through Hole Radial 350 VAC 460 VDC 560 V 920 V 14 mm 6 kA 200 J 360 pF - 40 C + 85 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 210 VAC 275 VDC 330 V 550 V 12.5 mm 2.5 kA 43 J 360 pF - 40 C + 105 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, Bulk Non-Stocked Lead-Time 13 Weeks
Min.: 6,000
Mult.: 400

MOV-14D Varistors Through Hole Radial 16.5 mm x 23 mm 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 4.5 kA 130 J 360 pF - 40 C + 105 C Bulk
Panasonic Varistors ERZ-E 8mm 240V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10.5 mm 3.5 kA 42 J 360 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 240V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 5,000

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10.5 mm 3.5 kA 42 J 360 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 11mm 470V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 13 mm 6 kA 175 J 360 pF - 40 C + 85 C Bulk
Wurth Elektronik Varistors WE-VD 20 mm 680Vrms Type 5 895V 6500A Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

WE-VD Disc Varistors PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 23 mm 6.5 kA 496 J 360 pF - 40 C + 105 C Bulk
Littelfuse V14P385AUTO2B
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1,500
Mult.: 500

Disc Varistors Through Hole Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 6.5 kA 175 J 360 pF - 40 C + 125 C Bulk
YAGEO 112KN20-P12.5
YAGEO Varistors TMOV Disc 20mm,1100V 10KA,P=12.5,Bulk Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 100

20N MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 20 mm 10 kA 610 J 360 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 350 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 125 J 360 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOV, 14 mm size, 350 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

MOV MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 125 J 360 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOV, 20 mm size, 680 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOV MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 22.5 mm 100 A 383 J 360 pF - 40 C + 125 C Bulk
Eaton Electronics Varistors MOVHE, 14 mm size, 350 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

MOVHE MOVs Through Hole Radial 350 VAC 460 VDC 560 V 925 V 16.5 mm 50 A 185 J 360 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors MOVHE, 20 mm size, 680 VAC Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 22.5 mm 100 A 620 J 360 pF - 40 C + 125 C Bulk
SEI Stackpole Varistors 170 VDC 400 A 125 pF THT RADIAL MOV MET OXIDE Non-Stocked Lead-Time 22 Weeks
Min.: 750
Mult.: 750
: 750

RV Metal Oxide Varistors Through Hole Radial Disc 14mm 350 VAC 460 VDC 560 V 925 V 17 mm 4.5 kA 125 J 360 pF - 40 C + 85 C Reel