300 pF Varistors

Results: 211
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 50VAC 10% 5mm StandarD 2,533In Stock
5,000Expected 24/6/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 5 mm 400 A 1.8 J 300 pF - 40 C + 105 C Bulk
TDK Varistors 175VAC 10% 10mm StandarD 3,967In Stock
3,000Expected 21/7/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 300 pF - 40 C + 105 C Bulk
TDK Varistors 510VAC 10% 14mm MP AdvanceD 2,278In Stock
3,600Expected 3/7/2026
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 0.8 mm 6 kA 200 J 300 pF - 40 C + 105 C Bulk
TDK Varistors 300VAC 10% 14mm StandarD 6,188In Stock
36,000On Order
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 14 mm 4.5 kA 76 J 300 pF - 40 C + 105 C Bulk
Semitec Varistors 330V 6500A 22.5mm 986In Stock
Min.: 1
Mult.: 1

Z21D MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 650 V 22.5 mm 2.5 kA 228 J 300 pF - 40 C + 85 C Bulk
Littelfuse Varistors 75V 250A 300pF 7 Inch Reel 1,123In Stock
Min.: 1
Mult.: 1
: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 75 VAC 102 VDC 120 V 200 V 250 A 2 J 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 75 VAC 6J 205V-CL 1200A-P 3,930In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 75 VAC 102 VDC 132 V 205 V 7 mm 400 A 6 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 14mm Epoxy UltraMOV 1,494In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 420 VAC 560 VDC 612 V to 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 10000A 300pF 20mm Radial 510In Stock
Min.: 1
Mult.: 1

HMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 20 mm 10 kA 450 J 300 pF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 615In Stock
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 23 mm 10 kA 450 J 300 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 2,179In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 23 V to 31.1 V 59 V 5 mm 100 A 250 mJ 300 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 10VAC 14VDC 0.10J 30 0pF 18.5 V 32V 2,540In Stock
3,000Expected 23/7/2026
Min.: 1
Mult.: 1
: 1,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 300pF 330volts 10% 4,486In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 210 VAC 363 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors 300pF 330volts 10% 2,058In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 210 VAC 363 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 7mm 360V Bulk ZNR Surge Absorber 2,504In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 2.5 kA 50 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 390V Bulk ZNR Surge Absorber 2,625In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 2.5 kA 53 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 8mm 330V Bulk ZNR Surge Absorber 72In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 10.5 mm 3.5 kA 58 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistors 510volts 4500A 10mm Straight Leads 3,950In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 11.5 mm 4.5 kA 117 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 14mm 620V Bulk ZNR Surge Absorber 9,529In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 190 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistors 620VDC 0.6W 1mA L/S=7.5mm Long LD 890In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 5 kA 190 J 300 pF - 40 C + 125 C Bulk
Panasonic Varistors 150V 600A ZNR SUR ABSORBER 5MM 1,793In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 260 V 5 mm 800 A 6.5 J 300 pF - 40 C + 85 C
Eaton Electronics Varistors 24 VDC 300PF 3,994In Stock
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0805 (2012 metric) 17 VAC 24 VDC 33 V 58 V 100 A 300 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A391
5,000On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 70 J 300 pF - 40 C + 85 C
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM
6,989On Order
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 20mm Epoxy UltraMOV
3,900Expected 21/9/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 819 V to 1.001 kV 1.5 kV 20 mm 10 kA 360 J 300 pF - 55 C + 85 C Bulk