200 pF Varistors

Results: 240
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ERZ-E 11mm 1100V Blk ZNR Surge Absorber
2,000On Order
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 14 mm 5 kA 310 J 200 pF - 40 C + 85 C Bulk
Vishay / BC Components VDRH10S350BSE
Vishay / BC Components Varistors VDRHS10D3500A350VSTLDSBULKe3
980Expected 26/10/2026
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 12.5 mm 3.5 kA 102 J 200 pF - 40 C + 125 C Bulk
KYOCERA AVX Varistors 13VAC 18VDC 0.10J 20 0pF 25.5 V 42V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel

TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 30,000
Mult.: 30,000
: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Reel

TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 4,800
Mult.: 4,800
: 1,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 775 V 0.8 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 8,000
Mult.: 8,000
: 1,000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 750

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Ammo Pack

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 2.5 kA 47 J 200 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 10mm 125 DegC AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 125 C Bulk

TDK Varistors 625VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000
: 1,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 130 J 200 pF - 40 C + 105 C Reel

TDK Varistors 325VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 325 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 200 J 200 pF - 40 C + 125 C Bulk

TDK Varistors 325VAC 10% 14mm 125 DegC AdvanceD Non-Stocked Lead-Time 8 Weeks
Min.: 3,000
Mult.: 3,000

Disc Varistor, AdvanceD 125C, 85C/85%RH 14mm MOVs PCB Mount Radial 325 VAC 825 VDC 1 kV 1.65 kV 14 mm 5 kA 200 J 200 pF - 40 C + 125 C Bulk
TDK Varistors 6Vrms 30A Non-Stocked Lead-Time 11 Weeks
Min.: 16,000
Mult.: 16,000
: 4,000

CT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6 VAC 8 VDC 11 V 27 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
TDK Varistors 30Vrms 80A Non-Stocked Lead-Time 11 Weeks
Min.: 6,000
Mult.: 3,000
: 3,000

Automotive MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel