1200 pF Varistors

Results: 215
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 30VAC 10% 4032mm 378In Stock
4,000Expected 10/8/2026
Min.: 1
Mult.: 1

Automotive SHCV MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 47 V 93 V 250 A 2 J 1200 pF - 40 C + 85 C Blister Pack
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,850In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 500 A 4.1 J 1200 pF - 40 C + 85 C
Littelfuse Varistors 35V 7mm Epoxy UltraMOV 384In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 1 kA 9 J 1200 pF - 40 C + 85 C Bulk
Littelfuse Varistors 60V 10mm Epoxy UltraMOV 557In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 3.5 kA 24 J 1200 pF - 40 C + 85 C Bulk
Littelfuse Varistors 6 VAC .14J 37V-CL 50KA-PK 1,991In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 6 VAC 8 VDC 9 V to 16 V 37 V 5 mm 50 A 140 mJ 1200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14V 1400pF 1206 AEC-Q200 MLA AUTO 16In Stock
Min.: 1
Mult.: 1
: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 20.3 V 32 V 150 A 400 mJ 1200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 15.5VAC 5.6VDC 0.1J 1200pF 8.5 V 18V 7,930In Stock
8,000On Order
Min.: 1
Mult.: 1
: 4,000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 15.5 VAC 5.6 VDC 8.5 V 18 V 40 A 100 mJ 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 120 0pF 8.5 V 18V 2,590In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 40 A 100 mJ 1200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 35VAC 45VDC 4J 1200p F 56 V 90V 1,268In Stock
Min.: 1
Mult.: 1
: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 56 V 90 V 500 A 4 J 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26Vdc 1.2J 60V 1210 AEC-Q200 34In Stock
Min.: 1
Mult.: 1
: 1,000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
YAGEO Varistors MOV Disc 10mm, 82V 2.5KA, Bulk 3,229In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 2.5 kA 12 J 1200 pF - 40 C + 105 C Bulk
YAGEO Varistors 82V 3.5KA MOV Disc 10mm 1,074In Stock
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 50 VAC 65 VDC 82 V 135 V 10 mm 3.5 kA 17 J 1200 pF - 40 C + 105 C Bulk
Eaton Electronics Varistors 30 VDC 1200PF 4,399In Stock
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 21.2 VAC 30 VDC 42 V 74 V 500 A 2.5 J 1200 pF - 55 C + 125 C Reel, Cut Tape
Panasonic Varistors ZNR Transient/Surge Absorber Type E 25In Stock
100Expected 4/1/2027
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 250 VAC 320 VDC 390 V 650 V 8 kA 130 J 1200 pF - 40 C + 85 C Bulk
Panasonic Varistors 14mm D type 220volts 10KA 155J 1200pF 892In Stock
6,000Expected 8/9/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 16.5 mm 10 kA 155 J 1200 pF - 40 C + 85 C Bulk
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R
5,702Expected 19/11/2026
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 130 VAC 170 VDC 200 V 340 V 16.5 mm 4.5 kA 57 J 1200 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Panasonic Varistors 68V 2.5A CLAMP
3,618Expected 3/8/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 7 mm 500 A 4.1 J 1200 pF - 40 C + 85 C Bulk
Chemi-Con Varistors 385VDC 470V 7000A AEC-Q200
500Expected 9/11/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 20 mm 10 kA 250 J 1200 pF - 40 C + 85 C Bulk

TDK Varistors 17VAC 10% 5mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 5 mm 100 A 500 mJ 1200 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 95VAC 10% 14mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1,500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 1 kA 25 J 1200 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 210VAC 10% 20mm EnergetiQ Non-Stocked Lead-Time 8 Weeks
Min.: 1,000
Mult.: 1,000

Disc Varistor, EnergetiQ 20mm MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 15 kA 165 J 1200 pF - 40 C + 105 C Bulk
TDK Varistors 1206 31VDC 1200pF AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 2,000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 1200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
TDK Varistors CT1206K25AUTOG_G Non-Stocked Lead-Time 11 Weeks
Min.: 4,000
Mult.: 2,000
: 2,000

Automotive Standard MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 65 V 200 A 1 J 1200 pF - 55 C + 150 C AEC-Q200 Reel
TDK Varistors 1210 65VDC 1200pF 1200A Non-Stocked Lead-Time 11 Weeks
Min.: 8,000
Mult.: 2,000
: 2,000

Automotive Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 73.8 V to 90.2 V 135 V 1.2 kA 4000 mJ 1200 pF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 1 kA 9 J 1200 pF - 40 C + 85 C Reel