100 pF Varistors

Results: 259
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 100pF 510volts 10% 1,187In Stock
3,000Expected 2/10/2026
Min.: 1
Mult.: 1
: 1,500

MOV-07DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 7 mm 1.2 kA 30 J 100 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 1%, 1mA 27V, 100pf 0402,.5MM THICKNESS 9,600In Stock
Min.: 1
Mult.: 1
: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 33V, 100pf 0402,.5MM THICKNESS 1,135In Stock
20,000Expected 9/7/2026
Min.: 1
Mult.: 1
: 10,000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0402, DC 6.8V, 3A 15,345In Stock
20,000Expected 2/7/2026
Min.: 1
Mult.: 1
: 10,000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 3.7 VDC 6.8 V 3 A 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 18volts 100pF VV=27volts AEC-Q200 5,968In Stock
Min.: 1
Mult.: 1
: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0603 25volts 100pF VV=33volts AEC-Q200 4,566In Stock
Min.: 1
Mult.: 1
: 4,000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VDC 33 V 10 A 100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 27V 20A MULTILAYER VARISTOR 7,149In Stock
20,000Expected 28/10/2026
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 20 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 33V 20A MULTILAYER VARISTOR 3,675In Stock
4,000Expected 16/7/2026
Min.: 1
Mult.: 1
: 4,000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 26 VDC 33 V 20 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 26volts 100pF VV=33volts AEC-Q200 9,370In Stock
Min.: 1
Mult.: 1
: 4,000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 26 VDC 33 V 20 A 100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
Wurth Elektronik Varistors WE-VD 7mm Disc 100pF 1200A 385VDC 829In Stock
Min.: 1
Mult.: 1
: 1,000

WE-VD Disc Varistors PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 35 J 100 pF - 40 C + 105 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 14VDC 6,070In Stock
Min.: 1
Mult.: 1
: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 30 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VS SMD 0603 100pF 30A 18VDC 3,540In Stock
Min.: 1
Mult.: 1
: 4,000

WE-VS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 25 V 45 V 30 A 100 mJ 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 12V 20A 0402 2,325In Stock
Min.: 1
Mult.: 1
: 10,000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 14 V 23 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 19V 20A 0603 3,962In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 16 V to 22 V 39 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Varistors VARISTOR 50V 20A 0805 3,124In Stock
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors MOVHE, 10 mm size, 625 VAC 800In Stock
Min.: 1
Mult.: 1

MOVHE MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 12.5 mm 25 A 140 J 100 pF - 40 C + 125 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D 1,424In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 85 J 100 pF - 40 C + 85 C
Eaton Electronics Varistors 30 VDC 100PF 8,080In Stock
Min.: 1
Mult.: 1
: 4,000

MLVC MLVs SMD/SMT SMD/SMT 0603 (1608 metric) 21.2 VAC 30 VDC 42 V 74 V 30 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E05A471
20,476On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 85 J 100 pF - 40 C + 85 C Bulk
Littelfuse Varistors 230V 7mm Epoxy UltraMOV
4,456Expected 2/9/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 7 mm 1.75 kA 20 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS
600Expected 31/8/2026
Min.: 1
Mult.: 1
: 600

SM7 MOVs PCB Mount SMD/SMT 230 VAC 300 VDC 396 V 595 V 1.2 kA 20 J 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.02J 10 0pF 9.6 V 17V
5,000Expected 21/8/2026
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 9.6 V 17 V 4 A 20 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Varistors ERZ-E 5mm 470V Bulk ZNR Surge Absorber
4,746Expected 11/8/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 32 J 100 pF - 40 C + 85 C Bulk
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
2,000Expected 19/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 42 J 100 pF - 40 C + 85 C
ABRACON Varistors 100 PF 25V 20A

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel