100 pF Varistors

Results: 259
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 5.5 VDC .01J 17V-CL 15 PF 13,686In Stock
Min.: 1
Mult.: 1
: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 8 V 17 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0.6x0.3mm EIA 0201 2,944In Stock
Min.: 1
Mult.: 1
: 15,000

AVR MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.5 VDC 12.8 V 20 V 5 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1.0x0.5mm EIA 0402 10,657In Stock
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 19 VDC 27 V 44 V 4 A 60 mJ 100 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors Ceramic Varistor 0603, 100pF, 10%, 100mJ, 40VDC 437In Stock
12,000Expected 7/7/2026
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 56 V 113 V 60 A 100 mJ 100 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 130VAC 10% 5mm StandarD 4,676In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 5 mm 400 A 4.2 J 100 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 7mm StandarD 1,143In Stock
Min.: 1
Mult.: 1
: 1,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 7mm StandarD 1,435In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Bulk

TDK Varistors 680VAC 10% 10mm StandarD 2,530In Stock
Min.: 1
Mult.: 1

B722xxS0 MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 12 mm 2.5 kA 72 J 100 pF - 40 C + 105 C Bulk
TDK Varistors 7mm, 300Vac, 10%, Compact Series 7,366In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 1.2 kA 23 J 100 pF - 40 C + 105 C Bulk
TDK Varistors 17Vrms 30A 4,417In Stock
8,000Expected 27/7/2026
Min.: 1
Mult.: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 46 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0603 11V 30A 100pF 3,045In Stock
8,000On Order
Min.: 1
Mult.: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 14 VDC 18 V 35 V 30 A 200 mJ 100 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors 0603 14V 30A 100pF 14,370In Stock
Min.: 1
Mult.: 1
: 4,000

CT MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 130VAC 10% 3225mm 1,599In Stock
6,000On Order
Min.: 1
Mult.: 1

CU Standard MLVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 42 J 100 pF - 40 C + 85 C Blister Pack
Panasonic Varistors 200V 5A CLAMP 1,941In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 10.5 J 100 pF - 40 C + 85 C Bulk
Littelfuse Varistors 100V 100pF 2,998In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 60 VAC 81 VDC 100 V 185 V 3 mm 40 A 0.45 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 550V 10mm Epoxy UltraMOV 4,046In Stock
7,000Expected 21/9/2026
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 550 VAC 745 VDC 1.001 kV 1.5 kV 10 mm 3.5 kA 95 J 100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 100pF 5,746In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 7 mm 1.2 kA 20 J 100 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 2VAC 3.5VDC 0.02J 10 0pF 8.84 V 14V 3,510In Stock
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 2 VAC 3.5 VDC 8.84 V 14 V 10 A 20 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.05J 10 0pF 18. 5 V 32V 13,739In Stock
Min.: 1
Mult.: 1
: 10,000

VC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VAC 14 VDC 18.5 V 32 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 1000V 2.5KA MOV Disc 10mm 635In Stock
Min.: 1
Mult.: 1

10D MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 2.5 kA 102 J 100 pF - 40 C + 105 C Bulk
YAGEO Varistors 1000V 3.5KA MOV Disc 10mm 153In Stock
800Expected 11/9/2026
Min.: 1
Mult.: 1

10D MOVs Through Hole Radial 625 VAC 825 VDC 1 kV 1.65 kV 10 mm 3.5 kA 140 J 100 pF - 40 C + 105 C Bulk
YAGEO Varistors MOV Disc 7mm,510V 1.2KA, Bulk 5,424In Stock
Min.: 1
Mult.: 1

05D MOVs PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 7 mm 400 A 22.5 J 100 pF - 40 C + 105 C Bulk
Bourns Varistors MLV Auto 0603 20VAC , Lead free 2,575In Stock
Min.: 1
Mult.: 1
: 4,000

BVRA Varistors SMD/SMT SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 30 V to 43 V 67 V 100 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors DV SERIES 250V 2,261In Stock
6,000Expected 2/10/2026
Min.: 1
Mult.: 1
: 2,000

DV MOVs PCB Mount SMD/SMT 3225 (8063 metric) 250 VAC 320 VDC 390 V 650 V 400 A 11 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 100pF 510volts 10% 1,884In Stock
4,000Expected 15/9/2026
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 7 mm 1.2 kA 30 J 100 pF - 40 C + 85 C Bulk