100 pF Varistors

Results: 259
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
YAGEO Varistors 510V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J 100 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,500

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 510V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J 100 pF - 40 C + 125 C Bulk
YAGEO Varistors 510V 1.75KA MOV Disc 7mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1,500

07H MOVs Through Hole Radial 320 VAC 415 VDC 510 V 845 V 7 mm 1.75 kA 45 J 100 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors 1800volts 14mm Non-Stocked
Min.: 6,000
Mult.: 400
: 400

MOV-14DxxxK MOVs PCB Mount Radial 1.8 kVDC 2.97 kV 14 mm 4.5 kA 337 J 100 pF - 40 C + 85 C Reel
Bourns Varistors 1800volts 20mm Non-Stocked
Min.: 6,000
Mult.: 500
: 250

MOV-20DxxxK MOVs PCB Mount Radial 1.8 kVDC 2.97 kV 20 mm 4.5 kA 337 J 100 pF - 40 C + 85 C Reel
Panasonic Varistors 0201, 12V, 5A MAX CLAMP 30V Non-Stocked Lead-Time 18 Weeks
Min.: 15,000
Mult.: 15,000
: 15,000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 7.5 VDC 12 V 5 A 100 pF - 40 C + 85 C Reel
Panasonic Varistors 0201, 6.8V, 5A MAX CLAMP 20V Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 15,000

EZJ-P MLVs PCB Mount SMD/SMT 0201 (0603 metric) 3.7 VDC 6.8 V 5 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 16volts 100pF VV=27volts AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 4,000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 20 A 100 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape
ABRACON Varistors VARISTOR 25V 20A 0603 Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 4,000

AMCV MLVs PCB Mount SMD/SMT 0603 (1608 metric) 12.7 VAC 18 VDC 22 V to 28 V 48 V 20 A 50 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 130VAC 10% 3225mm Non-Stocked Lead-Time 26 Weeks
Min.: 2,000
Mult.: 2,000

Standard High Surge MLVs PCB Mount SMD/SMT 1210 (3225 metric) 130 VAC 170 VDC 205 V 340 V 400 A 4.2 J 100 pF - 40 C + 85 C Blister Pack
TDK B72510E2170K072
TDK Varistors CT0805K17AUTOLCG2 Non-Stocked Lead-Time 11 Weeks
Min.: 12,000
Mult.: 12,000
: 12,000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 22 VDC 29 V 50 V 30 A 100 mJ 100 pF - 55 C + 150 C AEC-Q200 Reel
Littelfuse Varistors 230V 1200A 100pF Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
No
RA8 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 8 mm 1.2 kA 20 J 100 pF - 55 C + 125 C Bulk
Panasonic Varistors ERZ-E 5mm 470V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 32 J 100 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 5mm 470V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 32 J 100 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ERZ-E 5mm 470V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1,000

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 32 J 100 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 10.5 J 100 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 7.5 J 100 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 30 J 100 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 10.5 J 100 pF - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 415 V 5 mm 800 A 100 pF
Panasonic Varistors ZNR Transient/Surge Absorbers Type D Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.75 kA 100 pF
Semitec Varistors 100V 4500A 16mm Non-Stocked
Min.: 1
Mult.: 1

Z15D PCB Mount Radial 60 VAC 85 VDC 775 V 8.5 mm 1.25 kA 35 J 100 pF - 40 C + 85 C Bulk
Littelfuse V05X175EL1A
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS/LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

Disc Varistors Through Hole Radial 175 VAC 225 VDC 270 VDC 455 V 1.2 kA 13 J 100 pF - 40 C + 125 C Ammo Pack
Eaton Electronics Varistors 65 VDC 100PF Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 3,000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 46 VAC 65 VDC 82 V 144 V 35 A 100 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel