0.01 uF Varistors

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

ZA 45 VDC 110 V 0.01 uF Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

ZA MOVs Radial 35 VAC 45 VDC 61.6 V 110 V 20 mm 2 kA 30 J 0.01 uF - 55 C + 85 C Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

ZA 45 VDC 110 V 0.01 uF Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500

ZA 56 VDC 135 V 0.01 uF Bulk
Littelfuse Varistors RADIAL VARISTOR LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 56 VDC 135 V 20 mm 0.01 uF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

ZA 56 VDC 135 V 0.01 uF Reel
Littelfuse Varistors 20MM Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2,000
Mult.: 500
: 500

ZA 56 VDC 135 V 0.01 uF Reel
Vishay / BC Components Varistors VDRST14D1000A017VSTLDSBULKe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 16.5 mm 1 kA 6.9 J 0.01 uF - 40 C + 85 C Bulk
YAGEO Varistors 150V 40KA MOV Square 34mm Non-Stocked Lead-Time 18 Weeks
Min.: 300
Mult.: 60

34S MOVs Chassis Mount Screw 95 VAC 125 VDC 150 V 250 V 34 mm 40 kA 296 J 0.01 uF - 40 C + 85 C Bulk
YAGEO Varistors 300V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 60

53D MOVs Chassis Mount Screw 190 VAC 250 VDC 300 V 500 V 53 mm 70 kA 765 J 0.01 uF - 40 C + 85 C Bulk
Littelfuse Varistors HIGH ENERGY Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HF34 MOVs PCB Mount Radial 130 VAC 175 VDC 345 V 34 mm 40 kA 0.01 uF - 55 C + 85 C Bulk
Littelfuse Varistors HIGH ENRGY PCB USE Non-Stocked Lead-Time 15 Weeks
Min.: 180
Mult.: 30

HG34 MOVs PCB Mount Radial 140 VAC 175 VDC 345 V 34 mm 40 kA 0.01 uF - 55 C + 85 C Bulk
Vishay / BC Components VDRH14M017BKE
Vishay / BC Components Varistors VDRHS14D2000A017VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRH MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 16.5 mm 2 kA 7.8 J 0.01 uF - 40 C + 125 C Bulk