KEMET Varistors

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KEMET Varistors 20V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 15,000
Mult.: 2,500
: 2,500

VA + 125 C AEC-Q200 Reel
KEMET Varistors 26V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 15,000
Mult.: 2,500
: 2,500

VA 20 VAC 26 VDC - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 56V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 15,000
Mult.: 2,500
: 2,500

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 20V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12,500
Mult.: 2,500
: 2,500

VA + 125 C AEC-Q200 Reel
KEMET Varistors 26V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12,500
Mult.: 2,500
: 2,500

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 34V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12,500
Mult.: 2,500
: 2,500

VA + 125 C AEC-Q200 Reel
KEMET Varistors 56V 400A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12,500
Mult.: 2,500
: 2,500

VA 40 VAC 56 VDC - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 16V 800A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 20V 800A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

VA + 125 C AEC-Q200 Reel
KEMET Varistors 26V 800A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 56V 800A 1812 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

VA + 125 C AEC-Q200 Reel
KEMET Varistors 16V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

VA - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 20V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

VA + 125 C AEC-Q200 Reel
KEMET Varistors 26V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

VA + 125 C AEC-Q200 Reel
KEMET Varistors 34V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

VA + 125 C AEC-Q200 Reel
KEMET Varistors 56V 1200A 2220 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 6,000
Mult.: 1,000
: 1,000

VA + 125 C AEC-Q200 Reel
KEMET Varistors 22V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 21,000
Mult.: 3,500
: 3,500

VC 0805 (2012 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 38V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 21,000
Mult.: 3,500
: 3,500

VC 0805 (2012 metric) - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 11V 120A 0805 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 20,000
Mult.: 4,000
: 4,000

VC 0805 (2012 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 85V 120A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 16,000
Mult.: 2,000
: 2,000

VC 1206 (3216 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 14V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 16,000
Mult.: 4,000
: 4,000

VC 1206 (3216 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 26V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 15,000
Mult.: 2,500
: 2,500

VC 1206 (3216 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 11V 200A 1206 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 16,000
Mult.: 4,000
: 4,000

VC 1206 (3216 metric) + 125 C AEC-Q200 Reel
KEMET Varistors 56V 250A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12,500
Mult.: 2,500
: 2,500

VC 1210 (3225 metric) 40 VAC 56 VDC - 55 C + 125 C AEC-Q200 Reel
KEMET Varistors 65V 250A 1210 AEC-Q200 Non-Stocked Lead-Time 24 Weeks
Min.: 12,000
Mult.: 2,000
: 2,000

VC 1210 (3225 metric) 50 VAC 65 VDC - 55 C + 125 C AEC-Q200 Reel