RL4504-3.28-59-S54

Amphenol Advanced Sensors
527-RL4504-3.2859S54
RL4504-3.28-59-S54

Mfr.:

Description:
NTC (Negative Temperature Coefficient) Thermistors 4.7A 5ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: NTC (Negative Temperature Coefficient) Thermistors
RL
3096 K
5 Ohms
15 mW
10 %
Off-Board
Wire Lead
- 50 C
+ 175 C
Disc
14 mm
38 mm
14 mm
3.56 mm
Beta Value: B25/85
Brand: Amphenol Advanced Sensors
Current Rating: 4.7 A
Lead Spacing: 6.4 mm
Product Type: NTC Thermistors
Subcategory: Thermistors
Tradename: THERMOMETRICS
Type: NTC
Unit Weight: 1.387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Radial Lead Type NTC Thermistors

Amphenol Advanced Sensors Radial Lead Type NTC Thermistors provide operation at high currents, a wide range of resistance vs. temperature curves, and resistance tolerances down to ±2%. These uncoated disc thermistors with radial lead are available in a wide range of material systems with excellent mechanical strength and a wide -50°C to +150°C operating temperature range. Amphenol Advanced Sensors Radial Lead Type NTC Thermistors feature high sensitivity to changes in temperature, making them ideal for temperature measurement, control, and compensation. The point-matched cost-effective, solid-state sensors are suitable for PCB and probe mountings.

In Stock: 1,323

Stock:
1,323 Can Dispatch Immediately
Quantities greater than 1323 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.92 $2.92
$2.26 $22.60
$1.88 $47.00
$1.84 $92.00
$1.67 $167.00
$1.46 $730.00
$1.37 $1,370.00
$1.28 $3,200.00