Vishay / BC Components Thermistors - NTC

Results: 994
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 1% AEC-Q200 Beta 3984K .5% UL
9,520Expected 30/4/2026
Min.: 1
Mult.: 1

NTCALUG01T 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 165.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100Kohms 2% AEC-Q200 38mm
1,216Expected 4/5/2026
Min.: 1
Mult.: 1

NTCALUG01A 4190 K 100 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/2% 3984K/0.5% AEC-Q200 150mm
1,639Expected 4/3/2026
Min.: 1
Mult.: 1

NTCALUG01T 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 165.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 2% UL Recognized Low Therm Gradient
10,347On Order
Min.: 1
Mult.: 1

NTCALUG02A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 55 C + 125 C 8.5 mm 61.8 mm 8.5 mm 16.8 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 2% 250mm UL Recognized
1,500Expected 7/5/2026
Min.: 1
Mult.: 1

NTCALUG03A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 125 C 2.2 mm 250 mm 5.5 mm 11.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 1% Beta value 3435K 1%
7,410On Order
Min.: 1
Mult.: 1

NTCLE213E3 3435 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 30Kohms 1% Beta val 3935K .75%
7,400On Order
Min.: 1
Mult.: 1

NTCLE213E3 3935 K 30 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms Special Tol
3,866Expected 11/5/2026
Min.: 1
Mult.: 1

NTCLE305E4-SB 3984 K 10 kOhms 50 mW 2.2 % PCB Mount Radial - 40 C + 125 C 1.6 mm 41 mm 1.6 mm 5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors NTC LEADED 5K
2,000Expected 14/5/2026
Min.: 1
Mult.: 1

NTCLE305E4-SB 3984 K 5 kOhms 50 mW 2.2 % PCB Mount Radial - 40 C + 125 C 1.6 mm 41 mm 1.6 mm 5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms 2% 3480K 1%
8,000Expected 16/3/2026
Min.: 1
Mult.: 1
Reel: 4,000

NTCS0805E3 T 3480 K 5 kOhms 210 mW 2 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm
1,495Expected 4/3/2026
Min.: 1
Mult.: 1

NTCALUG03A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 125 C 2.2 mm 70 mm 5.5 mm 11.5 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/3% 3984K/0.5% AEC-Q200 70mm
1,500Expected 14/5/2026
Min.: 1
Mult.: 1

NTCALUG03A 3984 K 10 kOhms 3 % Ring Lug Wire Lead - 40 C + 125 C 2.2 mm 70 mm 5.5 mm 11.5 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.1Kohms 2% Beta value 3511K 1%
480Expected 21/4/2026
Min.: 1
Mult.: 1

NTCLE213E3 3511 K 2.1 kOhms 100 mW 2 % PCB Mount Radial - 55 C + 150 C 41 mm 2.5 mm 5.5 mm AEC-Q100 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5Kohms Special Tol. AEC-Q200 3984K ETFE Insulated
1,973On Order
Min.: 1
Mult.: 1

NTCLE305E4-SB 3984 K 5 kOhms 50 mW 2.19 % PCB Mount Wire Lead - 40 C + 125 C 1.6 mm 41 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohms 3% NTC Epoxy PVC 3977K
813Expected 6/5/2026
Min.: 1
Mult.: 1

NTCLE400 3977 K 10 kOhms 250 mW 3 % PCB Mount Wire Lead - 40 C + 85 C 6 mm 400 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 47K OHM 3% 500Stock Available
Min.: 500
Mult.: 500

NTCLE203E3 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.2Kohms 3% Non-Stocked Lead-Time 10 Weeks
Min.: 8,000
Mult.: 4,000
Reel: 4,000

NTCS0805E3..T 3600 K 2.2 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 22Kohms 3% Non-Stocked Lead-Time 10 Weeks
Min.: 8,000
Mult.: 4,000
Reel: 4,000

NTCS0805E3..T 3800 K 22 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 470Kohms 3% Non-Stocked Lead-Time 10 Weeks
Min.: 8,000
Mult.: 4,000
Reel: 4,000

NTCS0805E3..T 4025 K 470 kOhms 210 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 0.8 mm AEC-Q100 Reel
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 2% 3984K PTFE AWG#24 38mm AEC-Q200 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

NTCALUG01A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 610 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 2.7K/2% 3984/0.5% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 100

NTCACAP 3984 K 2.7 kOhms 150 mW 2 % Free Hanging Wire Lead - 55 C + 60 C 7 mm 25 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 5K/1% 3984/0.5% Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 50

NTCACAP 3984 K 5 kOhms 150 mW 1 % Free Hanging Wire Lead - 55 C + 60 C 8 mm 30 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 3% Beta 3984K 0.5% Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000

NTCAIMM 3984 K 10 kOhms 100 mW 3 % Off-Board Wire Lead - 25 C + 105 C 6.8 mm 23 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 100K 2% 38mm AWG24 Non-Stocked Lead-Time 11 Weeks
Min.: 800
Mult.: 200

NTCALUG01A 4190 K 100 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K 2% 3984K 40mm AWG26 Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

NTCALUG01T 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 55.7 mm 7.2 mm 15.7 mm Bulk