EPCOS / TDK Thermistors - NTC

Results: 874
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 6.8k 4200 3% 2,874In Stock
8,000Expected 10/4/2026
Min.: 1
Mult.: 1

NTC Element, M891, leaded NTC 4200 K 6.8 kOhms 450 mW 5 % PCB Mount Radial - 55 C + 125 C 5.5 mm 36 mm 5 mm 2 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0402 47K 5% B-4000 NTC 16,083In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Standard 4000 K 47 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 1% B-3455 NTC 17,040In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Standard 3455 K 10 kOhms 150 mW 1 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0402 10K J60 B-3455 NICA 21,906In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Standard 3455 K 10 kOhms 150 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 5% B-3455 NTC 3,855In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Automotive 3455 K 10 kOhms 150 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0402 10K 5% B-4000 NTC AEC-Q200 18,898In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Standard 3980 K 10 kOhms 150 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0402 4.7K 5% B-4000 NTC AEC-Q200 3,573In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Standard 3980 K 4.7 kOhms 150 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0402 47K F60 B-4108 NICA 19,357In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Automotive 47 kOhms PCB Mount SMD/SMT 0402 (1005 metric) AEC-Q200 Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors K301/10k/A1 SW15x21 NTC Thrm AMP-Modu 2% 39In Stock
Min.: 1
Mult.: 1

NTC Washing machines, NTC Dish washer, Stainless steel case 3460 K 3 kOhms 375 mW 2 % PCB Mount Radial - 55 C + 125 C 4.8 mm 13 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K H60 B-3650 837In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 3650 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K J60 B-3650 2,390In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 3635 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 4K7 H60 B-3650 NTC Thermistor 2,841In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 3635 K 4.7 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 1K H60 B-4000 NTC Thermistor 1,145In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 3980 K 1 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 1.0K 5% B-4000 NTC 7,552In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 4000 K 1 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 22K OHM 3% 2,961In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 4000 K 2.2 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0603 2K2 J60 B-4000 2,608In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 4000 K 2.2 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 47K 5% B-4000 NTC 3,402In Stock
4,000Expected 22/5/2026
Min.: 1
Mult.: 1
Reel: 4,000

Standard 4000 K 47 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 1% B-3455 NTC 6,302In Stock
79,300On Order
Min.: 1
Mult.: 1
Reel: 4,000

Standard 3455 K 10 kOhms 180 mW 1 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K H60 B-3455 NICA 5,725In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 3455 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 5% B-3455 NTC 8,470In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 3455 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K J60 B-4500 NTC Thermistor 5,266In Stock
Min.: 1
Mult.: 1
Reel: 4,000

B573V2 4500 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K H60 B-3455 NICA 3,228In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 3455 K 10 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 5% B-3455 NTC 13,701In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 3455 K 10 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K J60 B-3650 3,773In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 3650 K 10 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10kOhm 1% AEC-Q200 6,298In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 3624 K 10 kOhms 180 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel