EPCOS / TDK Thermistors - NTC

Results: 874
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 891/47 K/J 5% NTC Thermistor 475In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 4355 K 47 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 891/47 K/K 10% NTC Thermistor 642In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 4355 K 47 kOhms 200 mW 10 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 1.5k 3560 3% 517In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 3560 K 1.5 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 15k 4100 3% 1,070In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 4100 K 15 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 4.7k 3980 3% 698In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 3980 K 4.7 kOhms 200 mW 5 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 4.7k 3980 3% 1,318In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 3980 K 4.7 kOhms 200 mW 10 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 6.8k 3980 3% 810In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing, M891 3980 K 6.8 kOhms 200 mW 10 % PCB Mount Radial - 40 C + 125 C 3.5 mm 36 mm 3.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 891/10 K/H 9 1.5% 23In Stock
Min.: 1
Mult.: 1

B57891S 3950 K 10 kOhms 200 mW 3 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3950 3% 463In Stock
Min.: 1
Mult.: 1
NTC, Leaded NTC element, S891 3950 K 10 kOhms 200 mW 3 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 5k 3980 1% 1,208In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC element, S891 3980 K 5 kOhms 200 mW 1 % PCB Mount Radial - 40 C + 125 C 4.5 mm 38 mm 4.5 mm 3 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors M2020/5 K/A20 2% NTC Thermistor 34In Stock
250Expected 4/5/2026
Min.: 1
Mult.: 1

B57020M2 3980 K 5 kOhms 350 mW 2 % Off-Board Wire Lead - 40 C + 80 C 8 mm 2000 mm 8 mm 30 mm Tube
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 4K7 J60 B-4500 NTC Thermistor 4,235In Stock
Min.: 1
Mult.: 1
Reel: 4,000

B573V2 4500 K 4.7 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 22K H62 B-4000 NTC Thermistor 1,087In Stock
Min.: 1
Mult.: 1
Reel: 3,000

B574V2 4000 K 22 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 47Kohms 1,046In Stock
Min.: 1
Mult.: 1
Reel: 3,000

B574V2 4500 K 47 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm 1% 154In Stock
1,000Expected 17/3/2026
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 32 mW 1 % Off-Board Radial - 55 C + 200 C 1.8 mm 73.3 mm 1.8 mm 6 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR G1560 / 100K / 3% 217In Stock
Min.: 1
Mult.: 1

NTC, glass element 4092 K 100 kOhms 50 mW 3 % PCB Mount Radial - 55 C + 300 C 2.3 mm 67 mm 2.3 mm 4.1 mm AEC-Q100 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10kOhm 1% 1In Stock
Min.: 1
Mult.: 1

NTC, glass element 3492 K 10 kOhms 50 mW 1 % Off-Board Wire Lead - 55 C + 200 C 3 mm 71.2 mm 3 mm 7 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3988 1% 60mW 415In Stock
Min.: 1
Mult.: 1

K800 3988 K 10 kOhms 60 mW 1 % Off-Board Wire Lead - 30 C + 100 C 6 mm 870 mm 6 mm 30 mm Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 2.1k 3560 1% 799In Stock
Min.: 1
Mult.: 1
NTC, Leaded NTC, lead spacing 2.1 kOhms 60 mW 1 % PCB Mount Radial - 55 C + 155 C 2.5 mm 7 mm 2.5 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 881/10 K/F1 1% NTC Thermistor 692In Stock
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3980 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 155 C 3.5 mm 36 mm 3.5 mm 4 mm AEC-Q200 Bulk
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10k 3460 1% 385In Stock
1,000Expected 2/4/2026
Min.: 1
Mult.: 1

NTC, Leaded NTC, lead spacing 3460 K 10 kOhms 100 mW 1 % PCB Mount Radial - 55 C + 155 C 3.5 mm 36 mm 3.5 mm 4 mm AEC-Q200 Bulk
EPCOS / TDK B57230V2103H260
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC Thermistor 0402 10K H60 B-3455 NICA 5,368In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Standard 3455 K 10 kOhms 150 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.6 mm Reel, Cut Tape, MouseReel
EPCOS / TDK B57442V5103H062
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0805 10K J62 B-3650 2,993In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard SMD/SMT SMD/SMT 0805 (2012 metric) AEC-Q200 Reel, Cut Tape
EPCOS / TDK B57621C5472K062
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 4K7 K62 B-3520 NTC Thermistor 1206 2,849In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Standard 3520 K 4.7 kOhms 300 mW 10 % PCB Mount SMD/SMT - 55 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 33K 5% B-4000 NTC 725In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4000 K 33 kOhms 210 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel