EPCOS / TDK Thermistors - NTC

Results: 874
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10kOhm 3% AEC-Q200 3,635In Stock
Min.: 1
Mult.: 1
Reel: 4,000
Automotive 3624 K 10 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10kOhm 5% AEC-Q200 3,925In Stock
Min.: 1
Mult.: 1
Reel: 4,000
Automotive 3624 K 10 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 100K F60 B-4282 NICA 11,974In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4282 K 100 kOhms 180 mW 1 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 10K OHM 5% 4,897In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 4000 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 5% B-4000 NTC 6,317In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 4000 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 5% B-4480 NTC 3,698In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4480 K 10 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K 1% B-4480 NTC 1,460In Stock
12,000Expected 6/5/2026
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4480 K 100 kOhms 180 mW 1 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 100K H60 B-4480 3,918In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4480 K 100 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K 5% B-4480 NTC 2,937In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4480 K 22 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors FILM CAP PFC 0.18uF 100k H60 B-4334 NICA 3,760In Stock
Min.: 1
Mult.: 1
Reel: 4,000
Automotive 4334 K 100 kOhms 180 mW 3 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors FILM CAP PFC 0.33uF 100k J60 B-4334 NICA 7,410In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4334 K 100 kOhms 180 mW 5 % SMD/SMT SMD/SMT - 40 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 47K F60 B-4108 NICA 5,926In Stock
Min.: 1
Mult.: 1
Reel: 4,000

B573V2 4131 K 47 kOhms 180 mW 1 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors FILM CAP BOX 0.33uF 100k J60 B-4334 NICA 6,948In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Automotive 4334 K 100 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 10K H60 B-4480 5,559In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTC THERMISTOR ICL, S364 21mm 4480 K 10 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 10K 5% B-4480 NTC 9,279In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTC THERMISTOR ICL, S364 21mm 4386 K 10 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 100K H60 B-4480 NTC Thermistor 2,677In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NTC THERMISTOR ICL, S364 21mm 4480 K 100 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 22K 5% B-4480 NTC 5,169In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 4386 K 22 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 470K 3% B-4480 NTC 996In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 4480 K 470 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0603 470K 5% B-4480 NTC 6,504In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 4480 K 470 kOhms 180 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors NTC THERMISTOR 0603 100K H60 B-4480 3,285In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Standard 4480 K 100 kOhms 180 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.9 mm Reel, Cut Tape
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 4K7 H62 B-3650 NTC Thermistor 1,711In Stock
Min.: 1
Mult.: 1
Reel: 4,000

B574V2 3635 K 4.7 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 1K H62 B-4000 NTC Thermistor 2,042In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard 4000 K 1 kOhms 210 mW 3 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 1k 4000 3% 3,076In Stock
Min.: 1
Mult.: 1
Reel: 3,000

B574V2 4000 K 1 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 15K J62 B-4000 NTC Thermistor 2,922In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard 4000 K 15 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel
EPCOS / TDK NTC (Negative Temperature Coefficient) Thermistors 0805 22K 5% B-4000 NTC 8,286In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard 3940 K, 3980 K, 4000 K 22 kOhms 210 mW 5 % PCB Mount SMD/SMT - 55 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.3 mm Reel, Cut Tape, MouseReel