2820 Potentiometers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 20K LINEAR 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 500

Panel Mount Through Hole Audio Potentiometers 2 Gang 20 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm Push-Push Switch Rotary Metal 15000 Cycle IP40 - 10 C + 50 C PTM90 Tray
Bourns Potentiometers 10K LINEAR 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 500

Panel Mount Through Hole Audio Potentiometers 2 Gang 10 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 20 mm Push-Push Switch Rotary Metal 15000 Cycle IP40 - 10 C + 50 C PTM90 Tray