2142 Potentiometers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers PANEL CONTROL Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 100

Panel Mount Snap In Potentiometers 2 Gang Horizontal 1 Turn Flatted / D Without Detent Rotary PTV Tray
TE Connectivity / Holsworthy Potentiometers 100 KOhm 0.4W Carbon Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 100

Panel Mount Solder Lug Potentiometers 1 Gang 100 kOhms Audio Horizontal 200 mW (1/5 W) 500 V 20 % Carbon 1 Turn Flatted / D 6.35 mm 50 mm 9.5 mm (3/8 in) Rotary Switch Rotary 15000 Cycle - 25 C + 70 C 23 Bulk