+ 55 C Potentiometers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers 30MM SHAFT 5KOHMS DUAL CEN DET Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 500
Panel Mount Through Hole Audio Potentiometers 2 Gang 5 kOhms Linear Horizontal 50 mW (1/20 W) 50 VAC, 10 VDC 20 % Carbon 1 Turn Flatted / D 6 mm 30 mm Push-Push Switch Center Detent Rotary Metal 15000 Cycle IP40 - 10 C + 55 C PTJ90 Tray
Bourns Potentiometers 25MM SHAFT 20KOHMS DUAL NO DET Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 500

Panel Mount Through Hole Audio Potentiometers 2 Gang 20 kOhms Audio Horizontal 25 mW 50 VAC, 10 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm Push-Push Switch Without Detent Rotary Metal 15000 Cycle IP40 - 10 C + 55 C PTM90 Tray
Bourns Potentiometers 25MM SHAFT 50KOHMS DUAL NO DET Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 500

PCB Mount PC Pin Potentiometers 2 Gang 50 kOhms Audio Horizontal 25 mW 50 VAC, 10 VDC 20 % Carbon 1 Turn Knurled / Serrated 6 mm 25 mm Push-Push Switch Without Detent Rotary 15000 Cycle IP40 - 10 C + 55 C PTM90 Tray
Vishay / MCB Industrie Potentiometers 4.7K 2% Linearity 10 Turns Non-Stocked Lead-Time 22 Weeks
Min.: 10
Mult.: 1

Panel Mount Wire Lead Potentiometers 4.7 kOhms Linear 500 mW (1/2 W) 20 % Conductive Plastic 10 Turn Smooth 3 mm 19 mm Multi-Turn Potentiometer - 15 C + 55 C RP12 Multi-Turn Bulk
Vishay / MCB Industrie Potentiometers 4.7K 2% Linearity 23 Turns Non-Stocked Lead-Time 22 Weeks
Min.: 15
Mult.: 1

Panel Mount Wire Lead Potentiometers 4.7 kOhms Linear 500 mW (1/2 W) 20 % Conductive Plastic 23 Turn Smooth 3 mm 19 mm Multi-Turn Potentiometer - 15 C + 55 C RP12 Multi-Turn Bulk