6.35 mm Potentiometers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Bushing Size Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Bourns Potentiometers PANEL CONTROL - 3/4" 1-T Non-Stocked
Min.: 270
Mult.: 45

Panel Mount Solder Lug Potentiometers 1 Gang 2.5 kOhms Linear 1 W 20 % Conductive Plastic 1 Turn Smooth / Slotted 6.35 mm 22.2 mm Without Detent 100000 Cycle IP40 + 1 C + 125 C 3851 Tray
Bourns Potentiometers 15Kohm Linear+/-10% PANEL CTRL 3/4" 1-T Non-Stocked
Min.: 270
Mult.: 45

Panel Mount Solder Lug Potentiometers 1 Gang 15 kOhms Linear 2 W 10 % Cermet 1 Turn Smooth / Slotted 6.35 mm 15.88 mm 9.5 mm (3/8 in) No Switch 50000 Cycle IP40 - 1 C + 125 C 3852 Bulk
Vishay PRV6AAABJYB25103KA
Vishay Potentiometers PARV 6 CR 10K 10% A BO e3 Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Panel Mount Solder Lug Potentiometers 100 kOhms Audio 1.22 W 350 V 10 % Conductive Plastic 1 Turn Smooth / Slotted 3.175 mm 22 mm 6.35 mm 1 Detent Audio IP67 - 40 C + 125 C PRV6 Box