Ohmite Potentiometers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Ohmite Potentiometers 2W 10%

Panel Mount Solder Lug Potentiometers 1 Gang 2.5 kOhms Linear 2 W 500 VAC 10 % Composition 1 Turn Smooth / Slotted 6.35 mm 50.8 mm No Switch Without Detent Rotary - 55 C + 120 C CLU Bulk
Ohmite Potentiometers 2W 10%

Panel Mount Solder Lug Potentiometers 1 Gang 1 kOhms Linear 2 W 500 VAC 10 % Composition 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Rotary - 55 C + 120 C CMU Bulk
Ohmite Potentiometers 2W 10%

Panel Mount Solder Lug Potentiometers 1 Gang 10 kOhms Linear 2 W 500 VAC 10 % Composition 1 Turn Smooth / Slotted 6.35 mm 22.2 mm No Switch Without Detent Rotary - 55 C + 120 C CMU Bulk