H-1200

Bourns
652-H-1200
H-1200

Mfr.:

Description:
Resistor Kits Premium and Vintage Guitar Pot Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$424.71 $424.71

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Kits
RoHS:  
H-1200
Potentiometer Kits
250 kOhms to 500 kOhms
250 mW (1/4 W)
10 %, 20 %
- 40 C
+ 125 C
Bulk
Brand: Bourns
Product Type: Resistor Kits
Factory Pack Quantity: 1
Subcategory: Resistors
Tradename: Pro Audio
Type: Pro Audio Design Kit
Unit Weight: 111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8533409000
MXHTS:
85334002
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.

Guitar Potentiometer Design Kits

Bourns Pro Audio Guitar Potentiometer Design Kits contain 24 pieces in a variety of tapers and shafts in 250KΩ and 500KΩ. The pro audio kit H-1200 contains 2 each of 12 potentiometers in the 82 series, while the 95 series audio kit H-1201 contains 2 each of 12 potentiometers in the PDB241 series. PDA241 series pro audio kit H-1202 features 2 each of 12 potentiometers in the PDB181, PDB182, and PDB183 Series.